Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNITED AUTOMATION
Manufacturer Part NoCSR1004A
Newark Part No.96K8086
Product RangeCSR Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.950 |
| 5+ | $44.400 |
| 10+ | $43.090 |
| 25+ | $42.260 |
| 50+ | $40.200 |
| 100+ | $36.120 |
| 250+ | $32.340 |
Price for:Each
Minimum: 1
Multiple: 1
$48.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoCSR1004A
Newark Part No.96K8086
Product RangeCSR Series
Technical Datasheet
On State Current Max10A
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Isolation Voltage-
Supply Frequency50Hz
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeCSR Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CSR1004A is a Power Regulator capable of controlling single-phase mains driven loads of up to 15A. Used in conjunction with variable resistance (potentiometer), the chip gives a fully adjustable output from zero to maximum voltage. It is suitable for conventional resistive heating elements.
- Flexibility of mounting
- Low hysteresis level
- Easy installation
- 1500V for 1 minute Insulation withstand capability
Applications
Thermal Management, Motor Drive & Control, Lighting
Notes
It is recommended to use semiconductor (fast acting) type fuses or circuit breakers for unit protection.
Technical Specifications
On State Current Max
10A
Supply Voltage Max
253VAC
Supply Frequency
50Hz
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
207VAC
Isolation Voltage
-
Operating Temperature Min
0°C
Product Range
CSR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate