Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK7GE-MG1
Newark Part No.85AJ8906
Product RangeK7GE-MG Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1,393.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,393.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK7GE-MG1
Newark Part No.85AJ8906
Product RangeK7GE-MG Series
Technical Datasheet
Accessory TypeProbe Unit
Product RangeK7GE-MG Series
SVHCTo Be Advised
Product Overview
Insulation resistance monitoring device probe unit. Automatically measures the insulation resistance of a load and supports trend monitoring. Identifies the trend in insulation deterioration from the measurement data collected via communications. Conducts measurements safely with a Megger voltage of 50VDC. Constantly monitors the voltage applied to the device targeted for measurement and automatically stops measurement if the target device power is turned ON after measurement has started.
- Reliable, safe and accurate automatic insulation resistance measurements
- Able to measure up to eight points simultaneously
- IP20 degree of protection
- Push-in plus terminal block type
- DIN track mounting
Technical Specifications
Accessory Type
Probe Unit
Product Range
K7GE-MG Series
For Use With
Omron K7GE-MG Series Insulation Resistance Monitoring Devices
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability