Print Page
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.840 |
Price for:Each
Minimum: 1
Multiple: 1
$92.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81504025
Newark Part No.34B3508
Product Range81 Series
Technical Datasheet
Valve TypePressure Decay Sensor
Valve Function-
Pneumatic Connection-
Operating Pressure Max8bar
Flow Rate200Nl/min
Pneumatic Mounting Type-
Pneumatic Connection MethodSub-Base
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min2bar
Product Range81 Series
SVHCLead
Product Overview
The 81504025 is a logic pneumatic valve Pressure Decay Sensor with NO element.
Applications
Sensing & Instrumentation
Technical Specifications
Valve Type
Pressure Decay Sensor
Pneumatic Connection
-
Flow Rate
200Nl/min
Pneumatic Connection Method
Sub-Base
Operating Temperature Max
50°C
Product Range
81 Series
Valve Function
-
Operating Pressure Max
8bar
Pneumatic Mounting Type
-
Operating Temperature Min
-5°C
Operating Pressure Min
2bar
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate