New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Open Frame Linear Solenoids
                                                                                                  Print Page

                                                                                                  B22-L-255-M-36

                                                                                                  Linear Solenoid, D Type / Box Type, Pull, Intermittent, 4.448 N, 8.5 VDC, 3.64 ohm

                                                                                                  LEDEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEDEX B22-L-255-M-36
                                                                                                  LEDEX B22-L-255-M-36
                                                                                                  LEDEX B22-L-255-M-36
                                                                                                  LEDEX B22-L-255-M-36
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part NoB22-L-255-M-36
                                                                                                  Newark Part No.20M0965
                                                                                                  Product RangeB22-L Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 23 week(s)

                                                                                                  Product Information

                                                                                                  LEDEX
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part NoB22-L-255-M-36
                                                                                                  Newark Part No.20M0965
                                                                                                  Product RangeB22-L Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frame TypeD Type / Box Type
                                                                                                  Coil Voltage8.5VDC
                                                                                                  Coil Resistance3.64ohm
                                                                                                  Coil Power Continuous19.8W
                                                                                                  Holding Force - Metric4.448N
                                                                                                  Holding Force4.448N
                                                                                                  Solenoid OperationPull
                                                                                                  Solenoid Duty CycleIntermittent
                                                                                                  Product RangeB22-L Series
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The B22-L-255-M-36 is a Ledex® Magnetic Latching with 60° return spring conical pole configuration. It has pull operation and 1500Vrms for one second dielectric strength.

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Frame Type

                                                                                                  D Type / Box Type

                                                                                                  Coil Resistance

                                                                                                  3.64ohm

                                                                                                  Holding Force - Metric

                                                                                                  4.448N

                                                                                                  Solenoid Operation

                                                                                                  Pull

                                                                                                  Product Range

                                                                                                  B22-L Series

                                                                                                  Coil Voltage

                                                                                                  8.5VDC

                                                                                                  Coil Power Continuous

                                                                                                  19.8W

                                                                                                  Holding Force

                                                                                                  4.448N

                                                                                                  Solenoid Duty Cycle

                                                                                                  Intermittent

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (3)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate