2E Series Rotary Solenoids:
3 Products FoundView
Buyer
Engineer
Manufacturer
Holding Torque - Imperial
Holding Torque - Metric
No. of Turns
Coil Voltage VDC Nom
Solenoid Direction
Solenoid Duty Cycle
Maximum Stroke
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
External Diameter
External Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38AK6486 RoHS | Each | 1+ $237.810 5+ $237.780 10+ $237.750 25+ $233.250 50+ $228.760 | Min: 1 / Mult: 1 | - | - | 858Turns | - | - | Continuous | - | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | 18.26mm | 2E Series | ||||
Each | 50+ $157.280 100+ $157.200 | Min: 50 / Mult: 1 | 0.5in-lb | 0.056N-m | 858Turns | 13.9V | CW | Continuous | 25° | 13.9VDC | 7W | 28.15ohm | - | 29.36mm | 18.26mm | 2E Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 0.3in-lb | 0.033N-m | 858Turns | 13.9V | CW | Continuous | 45° | 13.9VDC | 7W | 28.15ohm | - | 29.36mm | 18.26mm | 2E Series |