New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Human Machine Interface - HMI
                                                                                                  5. Character Displays
                                                                                                  Print Page

                                                                                                  NT2S-SF122B-EV2

                                                                                                  Operator Interface, NTXS Series, 2 Line, 16 Character, 6 Keys, 63 KB, RS2325 Vdc

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMRON INDUSTRIAL AUTOMATION NT2S-SF122B-EV2
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoNT2S-SF122B-EV2
                                                                                                  Newark Part No.86H9377
                                                                                                  Product RangeNT11 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoNT2S-SF122B-EV2
                                                                                                  Newark Part No.86H9377
                                                                                                  Product RangeNT11 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Characters2 x 16
                                                                                                  No. of Keys6
                                                                                                  Panel Display InterfaceRS232
                                                                                                  Memory Size24KB
                                                                                                  Baud Rate-
                                                                                                  Supply Voltage5VDC
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeNT11 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The NT2S-SF122B-EV2 is a black STN monochrome Human Machine Interface (HMI) with two text lines and 6 F-keys and up to two serial ports. It offers an optional RTC and printer connection, easy and free programming software, small size and installation depth.

                                                                                                  • Programmable
                                                                                                  • Based on a 16 x 2 lines LCD display

                                                                                                  Applications

                                                                                                  Automation & Process Control, Communications & Networking, Computers & Computer Peripherals

                                                                                                  Technical Specifications

                                                                                                  No. of Characters

                                                                                                  2 x 16

                                                                                                  Panel Display Interface

                                                                                                  RS232

                                                                                                  Baud Rate

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  NT11 Series

                                                                                                  No. of Keys

                                                                                                  6

                                                                                                  Memory Size

                                                                                                  24KB

                                                                                                  Supply Voltage

                                                                                                  5VDC

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate