Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoPPC-419-RX6A
Newark Part No.83AK6422
Product RangePPC-419 EHL Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2,356.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2,356.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-419-RX6A
Newark Part No.83AK6422
Product RangePPC-419 EHL Series
Technical Datasheet
Meter Display TypeSXGA TFT LCD Touch Screen
Display Size454mm x 379.8mm
Display Resolution1280 x 1024 Pixels
Screen Size19"
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangePPC-419 EHL Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
SXGA TFT LCD Touch Screen
Display Resolution
1280 x 1024 Pixels
Supply Voltage Min
9VDC
Operating Temperature Min
-20°C
Product Range
PPC-419 EHL Series
Display Size
454mm x 379.8mm
Screen Size
19"
Supply Voltage Max
32VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate