Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoPPC-6151C-RTAE
Newark Part No.70AK5522
Product RangePPC-6151C Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,841.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,841.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-6151C-RTAE
Newark Part No.70AK5522
Product RangePPC-6151C Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size391.4mm x 312.5mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePPC-6151C Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
100VAC
Operating Temperature Min
0°C
Product Range
PPC-6151C Series
Display Size
391.4mm x 312.5mm
Screen Size
15"
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate