Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No8981-1
Newark Part No.33AC6338
Product Range898X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $783.240 |
| 5+ | $754.400 |
| 10+ | $721.410 |
| 25+ | $684.310 |
| 50+ | $585.370 |
Price for:Each
Minimum: 1
Multiple: 1
$783.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No8981-1
Newark Part No.33AC6338
Product Range898X Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height14mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range898X Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
8981-1 is a counter, tachometer, timer and position display in a single unit. It can be used as a preset counter, batch counter or totalizer depending on requirements, with automatic help text to take the user through programming. With its automatic help text, clearly and legibly displayed on 14 LED segments, the 898X preset counter takes the user effortlessly through the programming. The large user-friendly front keys can be operated even when wearing gloves. The 14mm high LED display ensures easy reading even from a long distance and in poor lighting conditions.
- 6-digit red 14 segment LED display, 14mm [0.55] high
- Scalable display
- Set value, step to tracking preset
- Multi-range power supply for AC
- Readable or configurable via RS232/485 interface via Modbus or CR/LF protocol
- Allows for direct connection of a large display or printer
- Power supply ranging from 100-240VAC
- IP65 rated
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
100VAC
Panel Cutout Height
45mm
Operating Temperature Min
-20°C
Product Range
898X Series
Digit Height
14mm
Supply Voltage Max
240VAC
Panel Cutout Width
92mm
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate