New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Defrost Controllers
                                                                                                  Print Page

                                                                                                  47D01U-843

                                                                                                  Defrost Controller, 47D Series, Universal Heat Pumps, 24 Vac, -40°F to 150°F

                                                                                                  WHITE RODGERS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WHITE RODGERS 47D01U-843
                                                                                                  ManufacturerWHITE RODGERS
                                                                                                  Manufacturer Part No47D01U-843
                                                                                                  Newark Part No.33AC4110
                                                                                                  Product Range47D SERIES
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$273.110$50.970
                                                                                                  5+$243.680$50.970
                                                                                                  10+$226.030$50.970
                                                                                                  25+$197.770$50.970
                                                                                                  50+$176.590$50.970
                                                                                                  100+$163.630$50.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $50.97
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WHITE RODGERS
                                                                                                  ManufacturerWHITE RODGERS
                                                                                                  Manufacturer Part No47D01U-843
                                                                                                  Newark Part No.33AC4110
                                                                                                  Product Range47D SERIES
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Rated Voltage24V
                                                                                                  Humidity Range0% to 95% Relative Humidity
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max65°C
                                                                                                  Product Range47D SERIES
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  47D01U -843 universal heat pump defrost control is the first microprocessor -based universal replacement defrost controller intended for single stage heat pump systems. Universal single stage heat pump defrost control for PSC replaces most single stage defrost controls offering enhanced energy efficiency through demand or time temp defrost modes and provides compressor protection through short cycle time delay and brownout protection.

                                                                                                  • Replaces over 400 single stage defrost models
                                                                                                  • Selectable timed defrost or demand defrost mode for greater efficiency
                                                                                                  • Reversing valve can be energized in heat or cool (O/B)
                                                                                                  • One button configuration to any OEM system
                                                                                                  • Integrated outdoor thermostat eliminates need for additional components
                                                                                                  • Access set up and diagnostic menus from any orientation
                                                                                                  • Brown out and short cycle protection

                                                                                                  Contents

                                                                                                  Universal heat pump defrost control (includes universal plastic mounting tray+ 4 screws), Thermostat harness, Heat pump harness, Thermistors, Zip ties, Terminal wire stickers, Setup and troubleshooting label.

                                                                                                  Technical Specifications

                                                                                                  Rated Voltage

                                                                                                  24V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  47D SERIES

                                                                                                  Humidity Range

                                                                                                  0% to 95% Relative Humidity

                                                                                                  Operating Temperature Max

                                                                                                  65°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate