New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Industrial Heaters
                                                                                                  5. Duct Heaters
                                                                                                  Print Page

                                                                                                  AHP-3741

                                                                                                  Air Process Heater, T Type, 120 Vac, 200 W, 1/4" NPT, 8 CFM, Inline, Stainless Steel. 0.3m Wire

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA AHP-3741
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoAHP-3741
                                                                                                  Newark Part No.07AH3029
                                                                                                  Product RangeAHP Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  40 In Stock

                                                                                                  1 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$219.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $219.67
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoAHP-3741
                                                                                                  Newark Part No.07AH3029
                                                                                                  Product RangeAHP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Duct Heater TypeT Type Air and Gas Heater
                                                                                                  Supply Voltage120VAC
                                                                                                  Power Consumption200W
                                                                                                  Watt Density57W/in²
                                                                                                  Outlet Air Temperature Max540°C
                                                                                                  Flow Rate Max8CFM
                                                                                                  Heated Length - Imperial3.5"
                                                                                                  Heated Length - Metric89mm
                                                                                                  Outer Diameter10mm
                                                                                                  Inlet NPT0.25"
                                                                                                  Outlet NPT0.25"
                                                                                                  Sheath MaterialStainless Steel
                                                                                                  Phase Type1 Phase
                                                                                                  No. of Heating Elements1
                                                                                                  Product RangeAHP Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  AHP-3741 is an AHP series, T Type air process heater used to heat clean, dry air or gas for baking, drying, laminating, metal working, packaging, plastic welding, preheating, sealing, soldering, shrink fitting and synthetic fabric sewing.

                                                                                                  • 120V supply voltage
                                                                                                  • 200W power consumption
                                                                                                  • 3 1/2' heated length
                                                                                                  • 8CFM max flow rate
                                                                                                  • 1/4' NPT fitting
                                                                                                  • For horizontal mounting

                                                                                                  Technical Specifications

                                                                                                  Duct Heater Type

                                                                                                  T Type Air and Gas Heater

                                                                                                  Power Consumption

                                                                                                  200W

                                                                                                  Outlet Air Temperature Max

                                                                                                  540°C

                                                                                                  Heated Length - Imperial

                                                                                                  3.5"

                                                                                                  Outer Diameter

                                                                                                  10mm

                                                                                                  Outlet NPT

                                                                                                  0.25"

                                                                                                  Phase Type

                                                                                                  1 Phase

                                                                                                  Product Range

                                                                                                  AHP Series

                                                                                                  Supply Voltage

                                                                                                  120VAC

                                                                                                  Watt Density

                                                                                                  57W/in²

                                                                                                  Flow Rate Max

                                                                                                  8CFM

                                                                                                  Heated Length - Metric

                                                                                                  89mm

                                                                                                  Inlet NPT

                                                                                                  0.25"

                                                                                                  Sheath Material

                                                                                                  Stainless Steel

                                                                                                  No. of Heating Elements

                                                                                                  1

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate