New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Input / Output Modules
                      Print Page

                      AFPX-C30R

                      Control Unit, AC, Programmable Controller, FP-X Series, 16 DC Inputs, 24 Vdc, 14 Relay Outputs, 2A

                      PANASONIC AFPX-C30R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoAFPX-C30R
                      Newark Part No.73K7110
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoAFPX-C30R
                      Newark Part No.73K7110
                      Technical Datasheet

                      Data Sheet

                      Current Rating-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The AFPX-C30R is a Control Unit with 16-point input of 24VDC and 14-point output of 2A relay. It features 2-point potentiometer and USB port.

                      • 32k steps Program capacity
                      • High performance
                      • Multiple functions
                      • Strengthened line-up to support a wider variety of applications

                      Applications

                      Automation & Process Control, Industrial

                      Technical Specifications

                      Current Rating

                      -

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate