New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Programmable Logic Controllers - PLCs
                                                                                                  5. Digital Input / Output PLCs
                                                                                                  Print Page

                                                                                                  102991559

                                                                                                  PLC, Industrial edge computing, 2 DI, 2 DO, Isolated, Ethernet, WiFi, CM4 powered, 4GB/32GB

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 102991559
                                                                                                  SEEED STUDIO 102991559
                                                                                                  SEEED STUDIO 102991559
                                                                                                  SEEED STUDIO 102991559
                                                                                                  SEEED STUDIO 102991559
                                                                                                  SEEED STUDIO 102991559
                                                                                                  SEEED STUDIO 102991559
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No102991559
                                                                                                  Newark Part No.62AK1981
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$456.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $456.97
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No102991559
                                                                                                  Newark Part No.62AK1981
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerBroadcom
                                                                                                  Silicon Family Name-
                                                                                                  No. of Digital Inputs-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A72
                                                                                                  No. of Digital Outputs-
                                                                                                  Silicon Core NumberBCM2711
                                                                                                  Kit ContentsEdgeBox-RPi-200-CM4104016
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  EdgeBox-RPi-200 series are all-in-one Raspberry Pi-based industrial edge computing controllers, that combine multiple industrial purposes. Designed as high-scalability and rugged industrial hardware, mounted with rich IO resources, and supported by the great Raspberry Pi industrial software ecosystem, it is an ideal choice for smart automation and Industrial Internet of Things (IIoT) solutions.

                                                                                                  • More than PLC, PAC, it can implement functions of IIoT gateway, OPC UA server, industry PC
                                                                                                  • Powered by Raspberry Pi CM4, equipped with up to 4GB RAM and 32GB eMMC
                                                                                                  • Rich IO resources and Industrial Interfaces Mounted
                                                                                                  • Integrated thermal management with full aluminum heatsink enclosure supporting 35mm DIN, wall mount
                                                                                                  • Supports industrial software and platforms, including Codesys, Node-Red, MQTT, OPC UA, Ignition
                                                                                                  • Featured wireless interconnectivity and RJ45 Gigabit Ethernet, supported by multiple cloud services

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Broadcom

                                                                                                  No. of Digital Inputs

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A72

                                                                                                  Silicon Core Number

                                                                                                  BCM2711

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  No. of Digital Outputs

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  EdgeBox-RPi-200-CM4104016

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate