New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Temperature Controllers
                                                                                                  Print Page

                                                                                                  16L2040

                                                                                                  MODEL 16L2040 RELAY N.C./NONE ROHS COMPLIANT: YES

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER 16L2040
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part No16L2040
                                                                                                  Newark Part No.82AK8999
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$729.960
                                                                                                  5+$693.470
                                                                                                  10+$656.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $729.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part No16L2040
                                                                                                  Newark Part No.82AK8999
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  16L2040 is a series 16L limit control that offers FM approved limit control with universal input, single set point or dual set point control. It is used for gas fired heater limit control.

                                                                                                  • N.C. relay (output A)
                                                                                                  • 10 thermocouple, 4 RTD, DC voltage, or DC current selectable inputs
                                                                                                  • Remote or integral reset button
                                                                                                  • Peak and valley temperature indication
                                                                                                  • Open sensor protection
                                                                                                  • Two 4 digit, 7 segment 0.3˝ high LEDs display
                                                                                                  • Power requirement range from 100-240VAC
                                                                                                  • Power consumption of 5VA maximum
                                                                                                  • Temperature limits range from 14 to 131°F (-10 to 55°C)
                                                                                                  • NEMA 4X (IP66) rated

                                                                                                  Technical Specifications

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate