New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Signal Conditioning
                                                                                                  5. Output Isolators
                                                                                                  Print Page

                                                                                                  IS-160

                                                                                                  Stereo Ground Loop Isolator, Noise Filter, 2 Channel, 2x RCA

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PIPEMANS INSTALLATION SOLUTION IS-160
                                                                                                  ManufacturerPIPEMANS INSTALLATION SOLUTION
                                                                                                  Manufacturer Part NoIS-160
                                                                                                  Newark Part No.86T1079
                                                                                                  Your Part Number
                                                                                                  29 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$7.640
                                                                                                  4+$7.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerPIPEMANS INSTALLATION SOLUTION
                                                                                                  Manufacturer Part NoIS-160
                                                                                                  Newark Part No.86T1079
                                                                                                  Input Voltage Max-
                                                                                                  Signal Conditioner Input-
                                                                                                  Input Voltage Min-
                                                                                                  Signal Conditioner Output-
                                                                                                  No. of Output Channels2Channels
                                                                                                  Accuracy %-
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Power Consumption-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Stereo Ground Loop Isolator Reduces or eliminates noise caused by ground loops that exist between multiple components in a sound system that may be grounded in different locations within the vehicle. Also very effective in home audio systems where ground loops between components cause the presence of 60Hz hum.

                                                                                                  • Simple in-line connection
                                                                                                  • Handles two unbalanced line level audio signals (stereo)
                                                                                                  • Attached pigtails include molded male and female RCA type connectors

                                                                                                  Technical Specifications

                                                                                                  Input Voltage Max

                                                                                                  -

                                                                                                  Input Voltage Min

                                                                                                  -

                                                                                                  No. of Output Channels

                                                                                                  2Channels

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Power Consumption

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Signal Conditioner Input

                                                                                                  -

                                                                                                  Signal Conditioner Output

                                                                                                  -

                                                                                                  Accuracy %

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate