New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Wireless Controller Kits
                                                                                                  Print Page

                                                                                                  XB5RFB01

                                                                                                  Wireless Push Button/Non-Configurable Receiver, 24 VDC, Harmony XB5R Series

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SCHNEIDER ELECTRIC XB5RFB01
                                                                                                  ManufacturerSCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoXB5RFB01
                                                                                                  Newark Part No.48T3171
                                                                                                  Product RangeHarmony XB5R Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  ManufacturerSCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoXB5RFB01
                                                                                                  Newark Part No.48T3171
                                                                                                  Product RangeHarmony XB5R Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents1 Plastic Pushbutton, 1 Receiver and 1 Set of Caps
                                                                                                  Product RangeHarmony XB5R Series
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  XB5RFB01 is a transmitter and non-programmable receiver with plastic head. When the operator pushes the button, mechanical energy is transformed into electrical energy, which sends one-time radio message to the receiver. The battery less solution offers permanent availability, benefits the environment and eliminates costly battery maintenance, re-charging and recycling. As the wireless signals can be passed through doors, walls and floors, the operators can now enjoy greater freedom and mobility by remotely controlling machines at a distance of up to 25 meters in a factory environment. Additionally, customers can add external antenna to extend the coverage range and have more than one unit controlling the same equipment, i.e. many buttons can turn on/off a single receiver and vice versa, which becomes critical for industries where people and equipment constantly move around.

                                                                                                  • Omnidirectional antenna type
                                                                                                  • Maximum flexibility and mobility in a factory environment
                                                                                                  • Get full control of your plant operations anytime, anywhere
                                                                                                  • Quick and easy to install or move after initial installation
                                                                                                  • No cable damage or screw terminal issues
                                                                                                  • Ideal solution when you need to add or move a control function
                                                                                                  • Quick and easy installation
                                                                                                  • Eliminates wires and cables
                                                                                                  • Flexible due to its mobility
                                                                                                  • Greater control and mobility for operators

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  1 Plastic Pushbutton, 1 Receiver and 1 Set of Caps

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Product Range

                                                                                                  Harmony XB5R Series

                                                                                                  Technical Docs (10)

                                                                                                  Certificate of Conformity EN

                                                                                                  Drawing EN

                                                                                                  Safety Data Sheet B EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Miscellaneous EN

                                                                                                  Handling Instructions EN

                                                                                                  Application Note EN

                                                                                                  User Manual EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate