Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON POWERWARE
Manufacturer Part NoPWHR1234W2FR
Newark Part No.96H8546
Product RangePowerware Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoPWHR1234W2FR
Newark Part No.96H8546
Product RangePowerware Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity8.5Ah
External Diameter-
Battery Size Code-
Battery TerminalsQuick Connect
External Height94mm
Pack Quantity1
External Width65mm
Battery Type / Size-
External Depth151mm
Weight2.56kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangePowerware Series
SVHCLead
Product Overview
PWHR1234W2FR is a 12V, 34W battery. It can be used for more than 260 cycles at 100% discharge in cycle service.
- Designed for high power density applications
- Small volume, lightweight and high discharge efficiency
- UL-recognized components under UL924 and certified by ISO 9001 and ISO 14001
- Exclusive two-year battery parts coverage and one-year battery labor coverage
- 34W at 15-minute rate to 1.67V per cell @ 77°F (25°C) capacity
- 130A (5 sec) maximum discharge current
- F2- Faston Tab 250 terminals
- Discharge: -15°C~50°C/charge: -15°C~40°C operating temperature
Technical Specifications
Battery Voltage
12V
Battery Capacity
8.5Ah
Battery Size Code
-
External Height
94mm
External Width
65mm
External Depth
151mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
-
Weight
2.56kg
Battery NEDA Code
-
Product Range
Powerware Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT