New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Batteries & Chargers
                                                                                                  3. Power Bank Chargers
                                                                                                  Print Page

                                                                                                  MC011333

                                                                                                  Power Bank, 5V, 11.2 Ah Capacity, 2 Ports, 110 mm x 24 mm x 73 mm

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MC011333
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMC011333
                                                                                                  Newark Part No.94AC6835
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  214 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$66.030$8.340
                                                                                                  100+$59.550$8.340
                                                                                                  250+$54.640$8.340
                                                                                                  500+$48.520$8.340
                                                                                                  1000+$44.320$8.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.34
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMC011333
                                                                                                  Newark Part No.94AC6835
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Capacity11.2Ah
                                                                                                  No. of Charging Ports2 Ports
                                                                                                  Charging Amps-
                                                                                                  External Depth110mm
                                                                                                  External Height24mm
                                                                                                  External Width73mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  MC011333 is a universal power bank. It is ideal for most digital devices with DC5V input such as iPads, iPhones, smartphones, MP3, MP4, tablet PC and GPS. Featuring a massive 10000mAh capacity, this power bank ensures you have enough power to keep your device fully charged multiple times over. Whether you're on a long journey, travelling, or simply out and about, this power bank provides the reliability and convenience you need.

                                                                                                  • High charging capacity of 11200mAh
                                                                                                  • Powerful and high efficiency battery cells with protection board
                                                                                                  • Smart power management controller with power conversion efficiency more than 88%
                                                                                                  • Double protection design with over discharge, overcurrent and short circuit protection
                                                                                                  • Intelligent display of LED to indicate the charging status & power levels
                                                                                                  • Automatically detect the current required by the devices

                                                                                                  Applications

                                                                                                  Power Supplies, Smartphones, Portable Devices, Power Management

                                                                                                  Contents

                                                                                                  x1 Universal power bank, 11200mAh, 110mm x 24mm x 73mm.

                                                                                                  Notes

                                                                                                  Certified by CE and FCC safety requirement.

                                                                                                  Technical Specifications

                                                                                                  Battery Capacity

                                                                                                  11.2Ah

                                                                                                  Charging Amps

                                                                                                  -

                                                                                                  External Height

                                                                                                  24mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Charging Ports

                                                                                                  2 Ports

                                                                                                  External Depth

                                                                                                  110mm

                                                                                                  External Width

                                                                                                  73mm

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate