Print Page
DBK-103
Audio / Video Cable Assembly, 8 Pin Mini DIN to DE9 Synthesizer, 3 Ft, 914.4 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23.610 |
Price for:Each
Minimum: 1
Multiple: 1
$23.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoDBK-103
Newark Part No.54X7878
Technical Datasheet
Connector Type AMini DIN 8 Position Plug
Connector to ConnectorMini DIN Plug to D-Sub Receptacle
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorGray
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DBK-103 from HOSA is an 8-pin mini-DIN to DE9 synthesizer controller cable. This cable is designed to connect an electronic keyboard with an 8-pin mini-DIN host port to a PC with a DE9 serial communications port. It is compatible with Korg, Roland and Yamaha electronic keyboards.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- Al-Mylar shield for superior high-frequency EMI and RFI rejection
- 3ft length
Applications
Audio
Technical Specifications
Connector Type A
Mini DIN 8 Position Plug
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
914.4mm
Product Range
-
Connector to Connector
Mini DIN Plug to D-Sub Receptacle
Cable Length - Imperial
3ft
Jacket Color
Gray
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate