New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Audio / Video Cable Assemblies
                                                                                                  Print Page

                                                                                                  555-11909

                                                                                                  DMX Cable, AES/EBU, 3 Conductor, Shielded, Grey, 6mm Diameter, 328 ft Length

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO 555-11909
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No555-11909
                                                                                                  Newark Part No.55W7884
                                                                                                  Product RangeLighting Cable
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No555-11909
                                                                                                  Newark Part No.55W7884
                                                                                                  Product RangeLighting Cable
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cable Length - Imperial328ft
                                                                                                  Cable Length - Metric100m
                                                                                                  Jacket ColorGray
                                                                                                  Product RangeLighting Cable
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 555-11909 from Stellar Labs is a 100m bulk DMX-512 AES/EBU cable. This single pair shielded cable is specifically designed for use in DMX lighting control applications. Supplied on a 100meter (328') roll, this cable has a 0.25" (6.0mm) outer diameter.

                                                                                                  • 110 ohm nominal impedance
                                                                                                  • 24AWG conductors with foil outer shield
                                                                                                  • Perfect for custom cable lengths or permanent installation

                                                                                                  Technical Specifications

                                                                                                  Cable Length - Imperial

                                                                                                  328ft

                                                                                                  Jacket Color

                                                                                                  Gray

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Cable Length - Metric

                                                                                                  100m

                                                                                                  Product Range

                                                                                                  Lighting Cable

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.