Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $25.770 |
Price for:Each
Minimum: 200
Multiple: 100
$5,154.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4840.5231
Newark Part No.50H2526
Technical Datasheet
Connector Type ACircular 2 Position Right Angle Plug
Connector to Connector90° Barrel Plug to Free End
Connector Type BFree End
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 4840.5231 is a Power Cable with 2-pole low voltage angled DC plug to free ends. It is a pre-assembled cable, can be mated with 4840.2230 and 4840.2232 2-pole DC connector.
- 500VDC Dielectric strength
- <gt/>100MΩ at 500VDC Insulation resistance
Applications
Power Management
Technical Specifications
Connector Type A
Circular 2 Position Right Angle Plug
Connector Type B
Free End
Cable Length - Metric
1.8m
Product Range
-
Connector to Connector
90° Barrel Plug to Free End
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate