Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPK-066H1-AC100(800)
Newark Part No.81AK2060
Product RangeU.FL-K Series
Your Part Number
Technical Datasheet
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $2.920 |
| 50+ | $2.700 |
| 100+ | $2.520 |
| 250+ | $2.370 |
| 500+ | $2.230 |
| 1000+ | $2.120 |
| 2500+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPK-066H1-AC100(800)
Newark Part No.81AK2060
Product RangeU.FL-K Series
Technical Datasheet
Cable Length - Imperial3.93"
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Cable Length - Metric100mm
Coaxial Cable Type1.32mm
Connector Type AU.FL Right Angle Plug
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeU.FL-K Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- U.FL-K series 2.5mm maximum mated height micro coaxial connector
- Low profile RF connector (mated height : 2.5mm max)
- Gold plating for corrosion resistance
- Clear tactile click improves operability
- Improved peeling strength using 4 ground contacts
- Excellent high frequency performance (VSWR : 1.6 max (DC to 8GHz))
- Pick & place mounting
- Suitable for automotive applications such as AVN, telematics, camera module, antenna et
- 3.93inch cable length, 0.051inch cable outer diameter
- Operating temperature range from -40°C to 90°C, characteristic impedance is 50 ohm
Technical Specifications
Cable Length - Imperial
3.93"
Cable Length - Metric
100mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
U.FL-K Series
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Coaxial Cable Type
1.32mm
Connector Type B
U.FL Right Angle Plug
Jacket Color
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate