Wire-To-Board Cable Assemblies:

2 Products Found

At Newark, we provide high-quality wire to board cable assemblies designed for secure and efficient connections between wires and printed circuit boards (PCBs). Our assemblies are essential for applications requiring reliable electrical connections and robust mechanical performance.

Wire-to-board cable assemblies feature pre-terminated wires with connectors that securely mate with PCB-mounted headers or receptacles. Wire to board cable assemblies are available in various configurations and connector types, including single-row and double-row pin headers and come in different pitch sizes such as 2mm, 2.54mm and 5mm. These assemblies are suitable for use in automotive, industrial and consumer electronics applications.

Our wire to board cable assemblies are designed to ensure stable connections and are built to withstand vibration, mechanical stress and environmental factors. With a range of options available, you can find the perfect assembly for your specific application requirements.

Show More
View
Buyer
Engineer
Manufacturer
Connector to Connector
Connector Type A
No. of Positions
Connector Type B
Connector Pitch
No. of Rows
Cable Length - Metric
Cable Length - Imperial
Product Range
Wire Gauge
Jacket Color
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X8421

RoHS

Each
1+
$18.940
10+
$17.180
100+
$14.310
250+
$12.630
500+
$12.300
More Pricing...
Min: 1 / Mult: 1
IDC Receptacle to Free End
IDC 20 Position Receptacle
20Positions
Free End
2.54mm
2 Row
406.4mm
16"
MMSDT Series
24AWG
Black
75R0185

RoHS

Each
1+
$6.660
10+
$6.360
100+
$5.330
500+
$4.510
1000+
$3.820
More Pricing...
Min: 1 / Mult: 1
IDC Receptacle to Free End
IDC 8 Position Receptacle
8Positions
Free End
2.54mm
2 Row
406.4mm
16"
MMSD Series
24AWG
Multi-colored
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M