Wire-To-Board Cable Assemblies:

2 Products Found

At Newark, we provide high-quality wire to board cable assemblies designed for secure and efficient connections between wires and printed circuit boards (PCBs). Our assemblies are essential for applications requiring reliable electrical connections and robust mechanical performance.

Wire-to-board cable assemblies feature pre-terminated wires with connectors that securely mate with PCB-mounted headers or receptacles. Wire to board cable assemblies are available in various configurations and connector types, including single-row and double-row pin headers and come in different pitch sizes such as 2mm, 2.54mm and 5mm. These assemblies are suitable for use in automotive, industrial and consumer electronics applications.

Our wire to board cable assemblies are designed to ensure stable connections and are built to withstand vibration, mechanical stress and environmental factors. With a range of options available, you can find the perfect assembly for your specific application requirements.

Show More
View
Buyer
Engineer
Manufacturer
Connector to Connector
No. of Positions
Connector Pitch
No. of Rows
Cable Length - Metric
Cable Length - Imperial
Product Range
Wire Gauge
Jacket Color
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55AJ2836

RoHS

Each
1+
$14.310
10+
$13.720
100+
$11.330
500+
$9.580
1000+
$8.360
More Pricing...
Min: 1 / Mult: 1
Discrete Wire Receptacle to Discrete Wire Receptacle
20Positions
0.8mm
2 Row
76.2mm
3"
SESDT Series
32AWG
-
71C3021

RoHS

Each
1+
$7.700
10+
$5.360
50+
$3.850
100+
$3.480
250+
$3.090
More Pricing...
Min: 1 / Mult: 1
IDC Receptacle to IDC Receptacle
4Positions
0.8mm
1 Row
150mm
6"
SUR Series
32AWG
Ivory
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M