19.1mm Cable Grommets:

2 Products Found

At Newark, we offer a wide range of cable grommets to ensure your cables are safely routed through panels, walls and enclosures. Our selection features grommets in multiple sizes and materials for compatibility with various installations, from electronics to automotive and industrial applications.

Cable grommets are protective devices used to shield cables from rough or sharp edges in openings, ensuring cables remain undamaged. These flexible rings are placed around holes or panel openings where cables pass through, protecting against abrasion, moisture and dust while maintaining a clean installation look.

Our grommets come in materials like rubber, silicone and plastic, catering to high-durability requirements and varying environmental conditions. These are frequently used in control panels, electrical enclosures, automotive dashboards and household appliances, effectively preventing cable wear while ensuring safe cable passage.

Show More
View
Buyer
Engineer
Manufacturer
Grommet Type
Cable Diameter Min
Cable Diameter Max
Grommet Material
Mounting Hole Dia
Panel Thickness Max
Grommet Colour
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AJ3803

RoHS

Each
1000+
$1.030
Min: 1500 / Mult: 1500
Open
19.1mm
34.9mm
SBR (Styrene Butadiene) 60 Durometer
27mm
1.6mm
Black
GR Series
66AJ3877

RoHS

Each
500+
$3.190
1000+
$2.990
Min: 600 / Mult: 600
Open
19.1mm
38.1mm
SBR (Styrene Butadiene) 60 Durometer
31.8mm
11.9mm
Black
GR Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M