New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Ties
                                                                                                  5. Lacing Cord
                                                                                                  Print Page

                                                                                                  LC134 BK088

                                                                                                  Lacing Cord, Flat Braided, Wax Finish, Black, Nylon, 30 lb, 1.523 mm, 0.3 mm, 457 m

                                                                                                  Date/Lot Code

                                                                                                  ALPHA WIRE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALPHA WIRE LC134 BK088
                                                                                                  ManufacturerALPHA WIRE
                                                                                                  Manufacturer Part NoLC134 BK088
                                                                                                  Newark Part No.86K8700
                                                                                                  Product RangeFIT LC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$166.050
                                                                                                  5+$156.280
                                                                                                  10+$146.500
                                                                                                  25+$140.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $166.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ALPHA WIRE
                                                                                                  ManufacturerALPHA WIRE
                                                                                                  Manufacturer Part NoLC134 BK088
                                                                                                  Newark Part No.86K8700
                                                                                                  Product RangeFIT LC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cord ColourBlack
                                                                                                  Cord MaterialNylon
                                                                                                  Tensile Strength Pounds30lb
                                                                                                  Width1.523mm
                                                                                                  Thickness0.3mm
                                                                                                  Reel Length (Metric)457m
                                                                                                  MIL Spec ClassA-A-52080-B-4
                                                                                                  MIL Spec FinishB (MW)
                                                                                                  Product RangeFIT LC Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The LC134 BK088 is a black FIT® Wire Management Lacing Tape with flat braid made from high tenacity continuous nylon yarn, microcrystalline wax finish compounded with a fungicide that does not contain either copper or mercuric materials. Excellent knot retention, yet the finish does not have too great a waxy feel to the user. Microcrystalline wax is soft, pliable and easy to tie.

                                                                                                  • High tensile strength
                                                                                                  • Good chemical resistance
                                                                                                  • Excellent abrasion resistance
                                                                                                  • Excellent knot retention
                                                                                                  • 40% Maximum elongation
                                                                                                  • -55 to 121°C Operating temperature range

                                                                                                  Applications

                                                                                                  Industrial, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Cord Colour

                                                                                                  Black

                                                                                                  Tensile Strength Pounds

                                                                                                  30lb

                                                                                                  Thickness

                                                                                                  0.3mm

                                                                                                  MIL Spec Class

                                                                                                  A-A-52080-B-4

                                                                                                  Product Range

                                                                                                  FIT LC Series

                                                                                                  Cord Material

                                                                                                  Nylon

                                                                                                  Width

                                                                                                  1.523mm

                                                                                                  Reel Length (Metric)

                                                                                                  457m

                                                                                                  MIL Spec Finish

                                                                                                  B (MW)

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code