New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Ties
                                                                                                  5. Cable Tie Kits
                                                                                                  Print Page

                                                                                                  CTSB-SAMPLE

                                                                                                  35 Pc. Steel Barb Cable Tie Assortment Pack, Nylon 6.6, Natural & UV Resistant Black, 5 Sizes

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M CTSB-SAMPLE
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoCTSB-SAMPLE
                                                                                                  Newark Part No.02AH9093
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$0.770
                                                                                                  25+$0.690
                                                                                                  50+$0.672
                                                                                                  100+$0.594
                                                                                                  250+$0.524
                                                                                                  500+$0.513
                                                                                                  Price for:Pack of 35
                                                                                                  Minimum: 20
                                                                                                  Multiple: 1
                                                                                                  $15.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoCTSB-SAMPLE
                                                                                                  Newark Part No.02AH9093
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents5 each of CTSB4BK18, CTSB6NT40, CTSB8NT18, CTSB8BK50, CTSB11NT50, CTSB11BK50, CTSB15BK120 Steel Barb Cable Ties
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The CTSB-SAMPLE from 3M™ is the perfect sampling of their Steel Barb Cable Ties. This assortment contains 35 high-quality nylon (polyamide) 6.6 steel barb cable ties in various lengths, tensile strengths and colors - natural and UV weather-resistant black. Thesebarb lock ties grip tight and secure providing a tough, reliable hold for industrial applications.

                                                                                                  • Molded from high-quality nylon (polyamide) 6.6
                                                                                                  • Natural color for indoor use and UV weather-resistant Black color for outdoor and indoor use
                                                                                                  • 304 Stainless steel barb, when engaged, presses into the strap and grips tight providing a tough, reliable hold for industrial applications
                                                                                                  • Steel barb can be locked at any point along the strap providing infinite positions to secure wire or cable
                                                                                                  • Rectangular head design features rounded corners to prevent snagging
                                                                                                  • Ribbed pattern strap helps prevent slippage in high vibration environments
                                                                                                  • UL listed Type 21 or 21S and tested to standard 62275 for cable management systems; UL file # E116841
                                                                                                  • Plenum rated AH-2 for use in air handling spaces
                                                                                                  • Min. operating temperature range of -40°C to 85°C

                                                                                                  Applications

                                                                                                  Cable & Wire Protection, Routing, Industrial

                                                                                                  Contents

                                                                                                  5 each of Natural nylon (polyamide) 6.6 stainless steel barb cable ties: CTSB6NT40 (6.1" L x 0.14" W/tensile 40 lbs), CTSB8NT18 (8" L x 0.9" W/tensile 18 lbs), and CTSB11NT50 (11.6" L x 0.19" W/tensile 50 lbs); and 5 each of Black, UV weather-resistant nylon (polyamide) 6.6 stainless steel barb cable ties: CTSB4BK18 (4" L x 0.9" W/tensile 18 lbs), CTSB8BK50 (8" L x 0.19" W/tensile 50 lbs), CTSB11BK50 (11.6" L x 0.19" W/tensile 50 lbs), and CTSB15BK120 (15.7" L x 0.39" W/tensile 120 lbs).

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  5 each of CTSB4BK18, CTSB6NT40, CTSB8NT18, CTSB8BK50, CTSB11NT50, CTSB11BK50, CTSB15BK120 Steel Barb Cable Ties

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate