New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Ties
                                                                                                  5. Spiral Wrap
                                                                                                  Print Page

                                                                                                  T62T-Q

                                                                                                  SPIRAL WRAP, PTFE, 7.6M, NATURAL

                                                                                                  PANDUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANDUIT T62T-Q
                                                                                                  PANDUIT T62T-Q
                                                                                                  PANDUIT T62T-Q
                                                                                                  PANDUIT T62T-Q
                                                                                                  PANDUIT T62T-Q
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoT62T-Q
                                                                                                  Newark Part No.61AC8588
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$587.240
                                                                                                  5+$553.770
                                                                                                  10+$526.380
                                                                                                  Price for:Spool of 7
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $587.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PANDUIT
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoT62T-Q
                                                                                                  Newark Part No.61AC8588
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  External Diameter - Imperial0.62"
                                                                                                  External Diameter - Metric15.9mm
                                                                                                  Wrap MaterialPTFE (Polytetrafluoroethylene)
                                                                                                  Wrap ColorNatural
                                                                                                  Reel Length (Imperial)25ft
                                                                                                  Reel Length (Metric)7.6m
                                                                                                  Bundle Dia Min - Imperial0.5"
                                                                                                  Bundle Dia Max - Imperial4.5"
                                                                                                  Bundle Dia Min - Metric12.7mm
                                                                                                  Bundle Dia Max - Metric114.3mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  External Diameter - Imperial

                                                                                                  0.62"

                                                                                                  Wrap Material

                                                                                                  PTFE (Polytetrafluoroethylene)

                                                                                                  Reel Length (Imperial)

                                                                                                  25ft

                                                                                                  Bundle Dia Min - Imperial

                                                                                                  0.5"

                                                                                                  Bundle Dia Min - Metric

                                                                                                  12.7mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Diameter - Metric

                                                                                                  15.9mm

                                                                                                  Wrap Color

                                                                                                  Natural

                                                                                                  Reel Length (Metric)

                                                                                                  7.6m

                                                                                                  Bundle Dia Max - Imperial

                                                                                                  4.5"

                                                                                                  Bundle Dia Max - Metric

                                                                                                  114.3mm

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate