New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Ties
                                                                                                  5. Tie Holders & Mountings
                                                                                                  Print Page

                                                                                                  151-28349

                                                                                                  Cable Tie Mount, Type MB3A 4 Way Entry, Adhesive, Screw, 3.1 mm, Natural, Nylon 6.6 (Polyamide 6.6)

                                                                                                  HELLERMANNTYTON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HELLERMANNTYTON 151-28349
                                                                                                  ManufacturerHELLERMANNTYTON
                                                                                                  Manufacturer Part No151-28349
                                                                                                  Newark Part No.35M0295
                                                                                                  Product RangeMB Series
                                                                                                  Also Known AsMB3A
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  135 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$55.620
                                                                                                  15+$53.120
                                                                                                  50+$50.610
                                                                                                  Price for:Pack of 100
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $55.62
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HELLERMANNTYTON
                                                                                                  ManufacturerHELLERMANNTYTON
                                                                                                  Manufacturer Part No151-28349
                                                                                                  Newark Part No.35M0295
                                                                                                  Product RangeMB Series
                                                                                                  Also Known AsMB3A
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Mount Fixing TypeAdhesive, Screw
                                                                                                  Mounting Hole Dia3.1mm
                                                                                                  Mount ColourNatural
                                                                                                  Mount MaterialNylon 6.6 (Polyamide 6.6)
                                                                                                  Length19mm
                                                                                                  Width19mm
                                                                                                  Height3.8mm
                                                                                                  Product RangeMB Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 151-28349 is a Screw-fixing Tie Mount where speed, simplicity and a firm fixing bases are required these self adhesive mounts are ideal. Nylon 6.6 (polyamide 6.6) construction, screw mount fixing type. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts are impractical or undesirable.

                                                                                                  • Self-adhesive , screwable
                                                                                                  • Simple to install with a screw or bolt
                                                                                                  • Excellent security, particularly in areas of high vibration
                                                                                                  • Maximum adhesive surface area to achieve high pull-off force
                                                                                                  • 4-way Entry for cable tie for quicker and more flexible installation

                                                                                                  Applications

                                                                                                  Industrial, Communications & Networking, Commercial, Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  Mount Fixing Type

                                                                                                  Adhesive, Screw

                                                                                                  Mount Colour

                                                                                                  Natural

                                                                                                  Length

                                                                                                  19mm

                                                                                                  Height

                                                                                                  3.8mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Mounting Hole Dia

                                                                                                  3.1mm

                                                                                                  Mount Material

                                                                                                  Nylon 6.6 (Polyamide 6.6)

                                                                                                  Width

                                                                                                  19mm

                                                                                                  Product Range

                                                                                                  MB Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate