Coaxial Cable:

920 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
34P3653

RoHS

Spool of 1000
1+
$305.500
5+
$275.530
7+
$252.680
10+
$235.550
15+
$221.280
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
305m
Black
PVC
Copper Coated Steel
Solid
6.98mm
-
87K6234

RoHS

Spool of 1000
1+
$2,996.050
5+
$2,765.590
10+
$2,570.570
Min: 1 / Mult: 1
RG58
19AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.953mm
-
03F3320

RoHS

Spool of 500
1+
$3,119.850
5+
$2,999.190
10+
$2,895.780
Min: 1 / Mult: 1
RG8
13AWG
-
52ohm
500ft
152.4m
Black
PVC
Copper
7 x 21AWG
10.29mm
-
87K1861

RoHS

Spool of 1000
1+
$7,358.510
5+
$7,073.940
10+
$6,830.010
Min: 1 / Mult: 1
RG8
13AWG
-
52ohm
1000ft
304.8m
Black
PVC
Copper
7 x 21AWG
10.287mm
-
03F1348

RoHS

Spool of 500
1+
$822.580
5+
$790.780
10+
$763.500
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
7 x 30AWG
6.121mm
-
74R4864

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59U
20AWG
0.52mm²
75ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
-
6.8mm
-
89K8250

RoHS

Spool of 500
1+
$2,058.650
5+
$1,979.030
10+
$1,910.780
Min: 1 / Mult: 1
RG62
22AWG
-
93ohm
500ft
152.4m
Black
PE
Copper
Solid
6.15mm
-
03F1336

RoHS

Spool of 500
1+
$3,894.120
5+
$3,743.520
10+
$3,614.430
Min: 1 / Mult: 1
RG213
13AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
7 x 21AWG
10.29mm
-
87K1551

RoHS

Spool of 1000
1+
$7,250.080
5+
$6,969.690
10+
$6,729.360
Min: 1 / Mult: 1
RG8
11AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
7 x 19AWG
2.743mm
-
03F3942

RoHS

Spool of 1000
1+
$6,028.610
5+
$5,795.460
10+
$5,595.620
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
10.236mm
-
03F3317

RoHS

Spool of 500
1+
$3,618.380
5+
$3,478.440
10+
$3,358.490
Min: 1 / Mult: 1
RG8
11AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
7 x 19AWG
10.24mm
-
95B5121

RoHS

Spool of 500
1+
$1,873.070
5+
$1,728.980
10+
$1,607.070
Min: 1 / Mult: 1
RG8
15AWG
-
50ohm
500ft
152.4m
Black
PE
Copper
Solid
6.096mm
-
93B1478

RoHS

Each
1+
$91.310
10+
$81.310
25+
$71.300
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
-
-
Black
PVC
Copper
-
-
-
04F5186

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG58
20AWG
-
52ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.9mm
-
15B2494

RoHS

Spool of 500
1+
$2,674.920
5+
$2,571.460
10+
$2,482.790
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
500ft
152.4m
Black
PVC
Steel
Solid
7.569mm
ControlBus Series
02F4194

RoHS

Spool of 500
1+
$889.380
5+
$854.980
10+
$825.500
Min: 1 / Mult: 1
RG58A
20AWG
-
52ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.902mm
-
04F6121

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG62
22AWG
-
93ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.18mm
-
95B5034

RoHS

Spool of 1000
1+
$356.510
5+
$342.720
10+
$330.910
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
Solid
6.858mm
-
15B3159

RoHS

Spool of 500
1+
$889.380
5+
$854.980
10+
$825.500
Min: 1 / Mult: 1
RG58
20AWG
-
51.5ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.902mm
-
04F6116

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG58
20AWG
-
53.5ohm
1000ft
304.8m
Natural
FEP
Copper
Solid
4.04mm
-
04F6730

RoHS

Spool of 500
1+
$1,072.040
5+
$1,030.580
10+
$995.040
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
6.96mm
-
30H1159

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PE
Copper Coated Steel
Solid
15.011mm
ControlBus Series
87K1129

RoHS

Spool of 1000
1+
$779.910
5+
$719.910
10+
$669.150
Min: 1 / Mult: 1
RG11
14AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
10.16mm
-
64J4623

RoHS

Spool of 1000
1+
$801.960
5+
$723.260
7+
$663.310
10+
$618.330
15+
$580.860
Min: 1 / Mult: 1
RG58
20AWG
-
50ohm
1000ft
305m
Black
PVC
Copper
Solid
4.95mm
-
96W6520

RoHS

Spool of 50
1+
$161.190
5+
$155.280
10+
$150.220
Min: 1 / Mult: 1
RG178
-
-
50ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
1.8mm
-
326-350 of 920 items
of 37 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M