Coaxial Cable:

872 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
23AK0784

RoHS

1 Foot
1+
$5.590
Min: 1 / Mult: 1
RG401
-
-
50ohm
1000ft
304.8m
Blue
FEP
Silver Plated Copper
-
7mm
-
50AC6210

RoHS

Spool of 50
1+
$2,378.850
5+
$2,302.530
10+
$2,226.200
25+
$2,060.820
50+
$1,933.610
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
164ft
50m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
5mm
-
50AC6212

RoHS

Spool of 100
1+
$951.630
10+
$885.110
25+
$854.420
50+
$823.720
100+
$782.800
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
328ft
100m
Brown
FEP
Silver Plated Copper
7 x 38AWG
2.54mm
-
89AH1618

RoHS

Spool of 100
1+
$933.010
10+
$871.130
25+
$842.570
50+
$814.000
100+
$775.920
Min: 1 / Mult: 1
Enviroflex 316, RG316
-
-
50ohm
328ft
100m
Blue
LSFH
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.54mm
Enviroflex Series
89AH1597

RoHS

Spool of 25
1+
$575.010
10+
$536.860
25+
$519.270
50+
$501.660
100+
$478.190
Min: 1 / Mult: 1
K 02252 D, RD316, RG316D
-
-
50ohm
82ft
25m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
3mm
K Series
89AH1581

RoHS

Spool of 100
1+
$1,096.350
5+
$1,062.950
10+
$1,029.560
25+
$957.210
50+
$901.560
Min: 1 / Mult: 1
RG178, RG178B/U
-
-
50ohm
328ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
1.8mm
RG Series
74AJ9186

RoHS

Spool of 100
1+
$2,428.280
3+
$2,323.260
5+
$2,257.640
10+
$2,178.880
25+
$2,126.380
Min: 1 / Mult: 1
S04212B
-
-
50ohm
328ft
100m
Black
PUR
Silver Plated Copper
Solid
5.3mm
S Series
15B1944

RoHS

Spool of 1000
1+
$19,729.690
5+
$18,966.670
10+
$18,312.640
Min: 1 / Mult: 1
RGM17/151
29AWG
-
50ohm
1000ft
305m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
1.194mm
Conformable Series
15B3148

RoHS

Spool of 1000
1+
$5,763.930
5+
$5,541.020
10+
$5,349.950
Min: 1 / Mult: 1
RG58
20AWG
-
53.5ohm
1000ft
305m
Natural
FEP
Copper
Solid
4.039mm
-
88K1511

RoHS

Spool of 1000
1+
$14,358.510
5+
$13,803.200
10+
$13,327.230
Min: 1 / Mult: 1
-
12AWG
-
50ohm
1000ft
304.8m
Yellow
PVC
Copper
Solid
10.287mm
-
19C2847

RoHS

Spool of 1000
1+
$3,886.820
5+
$3,736.500
10+
$3,607.670
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
305m
Natural
PVC
Steel
Solid
6.299mm
-
73H4943

RoHS

Spool of 1000
1+
$739.680
5+
$711.070
10+
$686.550
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
White
PVC
Copper
Solid
7.569mm
-
03F7148

RoHS

Spool of 1000
1+
$4,637.820
5+
$4,458.460
10+
$4,304.720
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
7.75mm
-
30H4407

RoHS

Spool of 1000
1+
$8,468.790
5+
$8,141.260
10+
$7,860.520
Min: 1 / Mult: 1
RG11A
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Tinned Copper
7 x 26AWG
10.287mm
-
30H4317

RoHS

Spool of 1000
1+
$6,053.520
5+
$5,819.410
10+
$5,618.730
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
1000ft
304.8m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
-
51AH5985

RoHS

1 Meter
1+
$3.060
5+
$2.950
10+
$2.850
Min: 1 / Mult: 1
RG58C/U
21AWG
-
50ohm
-
-
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
29AH8581

RoHS

Spool of 305
1+
$1,550.670
5+
$1,493.840
10+
$1,445.130
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
FR NC
Copper
Solid
6.9mm
-
87K1716

RoHS

Spool of 1000
1+
$8,342.730
5+
$8,020.080
10+
$7,743.530
Min: 1 / Mult: 1
RG188A
26AWG
-
50ohm
1000ft
304.8m
White
PTFE
Copper
7 x 34AWG
2.49mm
-
15B1940

RoHS

Spool of 1000
1+
$18,017.130
5+
$17,320.340
10+
$16,723.080
Min: 1 / Mult: 1
-
29AWG
-
75ohm
1000ft
305m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.226mm
-
56J9310

RoHS

Spool of 1000
1+
$2,027.320
5+
$1,948.920
10+
$1,881.720
Min: 1 / Mult: 1
RG179
28.5AWG
-
75ohm
1000ft
304.8m
Blue
PVC
Copper
Solid
2.54mm
-
87K1457

RoHS

Spool of 1000
1+
$1,670.830
5+
$1,606.200
10+
$1,550.810
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.791mm
-
02F6064

RoHS

Spool of 1000
1+
$10,987.450
5+
$10,562.520
10+
$10,198.300
Min: 1 / Mult: 1
RG62
22AWG
-
93ohm
1000ft
304.8m
Black
FEP
Copper
Solid
5.08mm
-
15B3645

RoHS

Spool of 2500
1+
$15,438.210
5+
$14,841.150
10+
$14,329.380
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
2500ft
762m
Gray
Fluoropolymer
Copper
19 x 32AWG
4.06mm
-
56J9313

RoHS

Spool of 1000
1+
$2,027.320
5+
$1,948.920
10+
$1,881.720
Min: 1 / Mult: 1
RG179
28.5AWG
-
75ohm
1000ft
304.8m
White
PVC
Copper
Solid
2.54mm
-
15B1938

RoHS

Spool of 1000
1+
$18,021.150
5+
$17,324.200
10+
$16,726.820
Min: 1 / Mult: 1
RG405
24AWG
-
50ohm
1000ft
305m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.226mm
-
101-125 of 872 items
of 35 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M