Coaxial Cable:

872 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06M3866

RoHS

Spool of 500
1+
$2,422.690
5+
$2,329.000
10+
$2,248.690
Min: 1 / Mult: 1
-
25AWG
-
75ohm
500ft
152.4m
Black
PVC
Tinned Copper
Solid
8.915mm
-
03F2141

RoHS

Spool of 1000
1+
$4,974.450
5+
$4,782.060
10+
$4,617.170
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.15mm
-
87K1460

RoHS

Spool of 500
1+
$856.170
5+
$823.060
10+
$794.680
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
5.791mm
-
41AH2693

RoHS

Spool of 500
1+
$3,231.620
5+
$3,113.190
10+
$3,011.680
Min: 1 / Mult: 1
RG59U
20AWG
-
75ohm
1640ft
500m
Purple
LSZH FRNC
Copper
Solid
5.92mm
-
89AH1613

RoHS

Spool of 25
1+
$2,462.400
10+
$2,299.080
25+
$2,223.700
50+
$2,148.320
100+
$2,047.810
Min: 1 / Mult: 1
Sucoform 141
-
-
50ohm
328ft
100m
Red
FEP
Silver Plated Copper
Solid
4.1mm
Sucoform Series
89AH1582

RoHS

Spool of 100
1+
$1,205.790
5+
$1,169.060
10+
$1,132.330
25+
$1,052.760
50+
$991.560
Min: 1 / Mult: 1
RG179, RG179B/U
-
-
75ohm
328ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.54mm
RG Series
96B2450

RoHS

Spool of 1000
1+
$7,245.800
5+
$6,965.570
10+
$6,725.380
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Red
FEP
Copper
Solid
5.944mm
-
56J9307

RoHS

Spool of 1000
1+
$2,027.320
5+
$1,948.920
10+
$1,881.720
Min: 1 / Mult: 1
RG179
28.5AWG
-
75ohm
1000ft
304.8m
Red
PVC
Copper
Solid
2.54mm
-
15B3641

RoHS

Spool of 2000
1+
$25,666.220
5+
$24,673.600
10+
$23,822.780
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
2000ft
609.6m
Black
FEP
Copper
Solid
5.64mm
-
41J2772

RoHS

Spool of 1000
1+
$2,644.730
5+
$2,542.440
10+
$2,454.770
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Yellow
PVC
Copper
7 x 29AWG
6.147mm
-
04F4528

RoHS

Spool of 1000
1+
$6,265.360
5+
$6,023.050
10+
$5,815.360
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Natural
PVC
Copper
Solid
4.978mm
-
01M6492

RoHS

Spool of 1000
1+
$6,265.360
5+
$6,023.050
10+
$5,815.360
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.978mm
-
87K1474

RoHS

Spool of 1000
1+
$1,148.020
5+
$1,103.620
10+
$1,065.560
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
LSPVC
Copper
Solid
4.902mm
-
94B7722

RoHS

Spool of 1000
1+
$7,814.760
5+
$7,213.630
10+
$6,704.970
Min: 1 / Mult: 1
RG316
26AWG
-
50ohm
1000ft
304.8m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.489mm
-
19C2991

RoHS

Spool of 1000
1+
$17,202.480
5+
$16,537.180
10+
$15,966.930
Min: 1 / Mult: 1
-
29AWG
-
75ohm
1000ft
304.8m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.21mm
-
15B3841

RoHS

Spool of 1000
1+
$3,323.010
5+
$3,194.500
10+
$3,084.340
Min: 1 / Mult: 1
RG58A
20AWG
-
52ohm
1000ft
304.8m
Black
PVC
Copper
19 x 32AWG
4.9mm
-
15B1939

RoHS

Spool of 500
1+
$9,010.580
5+
$8,662.110
10+
$8,363.410
Min: 1 / Mult: 1
RG405
24AWG
-
50ohm
500ft
152.4m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.226mm
-
02M0635

RoHS

Spool of 500
1+
$6,602.990
5+
$6,347.620
10+
$6,128.740
Min: 1 / Mult: 1
RGMini
23AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
13.691mm
VideoFLEX Series
89AH1586

RoHS

Spool of 100
1+
$1,511.570
5+
$1,465.540
10+
$1,419.500
25+
$1,319.750
50+
$1,243.030
Min: 1 / Mult: 1
RG213, RG213/U
-
-
50ohm
328ft
100m
Black
PVC II
Copper
Solid
10.3mm
RG Series
89AH1587

RoHS

Spool of 100
1+
$3,043.590
3+
$2,911.970
5+
$2,829.710
10+
$2,730.990
25+
$2,665.190
Min: 1 / Mult: 1
RG214, RG214/U
-
-
50ohm
328ft
100m
Black
PVC II
Silver Plated Copper
Solid
10.8mm
RG Series
89AH1610

RoHS

Spool of 25
1+
$1,000.390
5+
$969.920
10+
$939.450
25+
$873.440
50+
$822.650
Min: 1 / Mult: 1
MULTIFLEX 86
-
-
50ohm
82ft
25m
Blue
FEP
Silver Plated Copper
Solid
2.65mm
Multiflex Series
04F5530

RoHS

Spool of 1000
1+
$12,833.110
5+
$12,336.810
10+
$11,911.400
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
FEP
Copper
Solid
5.64mm
-
95B5123

RoHS

Spool of 500
1+
$2,357.280
5+
$2,266.120
10+
$2,187.980
Min: 1 / Mult: 1
-
13AWG
-
50ohm
500ft
152m
Black
PE
Copper
Solid
7.62mm
-
19C2896

RoHS

Spool of 1000
1+
$6,265.360
5+
$6,023.050
10+
$5,815.360
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Blue
PVC
Copper
Solid
4.978mm
-
83R7493

RoHS

Spool of 1000
1+
$5,462.200
Min: 1 / Mult: 1
-
-
-
50ohm
1000ft
304.8m
Black
PE
Copper
Solid
14.99mm
-
126-150 of 872 items
of 35 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M