Coaxial Cable:

872 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
41J2769

RoHS

Spool of 1000
1+
$2,644.730
5+
$2,542.440
10+
$2,454.770
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Red
PVC
Copper
7 x 29AWG
6.147mm
-
02F9830

RoHS

Spool of 500
1+
$1,045.760
Min: 1 / Mult: 1
RG58C
20AWG
0.48mm²
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 0.183mm
4.95mm
-
06M3868

RoHS

Spool of 500
1+
$2,625.230
5+
$2,523.700
10+
$2,436.670
Min: 1 / Mult: 1
-
25AWG
-
75ohm
500ft
152.4m
Black
PVC
Tinned Copper
Solid
10.236mm
-
87K1146

RoHS

Spool of 1000
1+
$7,245.800
5+
$6,965.570
10+
$6,725.380
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Blue
FEP
Copper
Solid
5.944mm
-
15B2019

RoHS

Spool of 500
1+
$2,085.560
5+
$2,004.910
10+
$1,935.770
Min: 1 / Mult: 1
-
30AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
7 x 38AWG
6.477mm
-
19C3019

RoHS

Spool of 1000
1+
$7,245.800
5+
$6,965.570
10+
$6,725.380
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Orange
FEP
Copper
Solid
5.944mm
-
87K1472

RoHS

Spool of 1000
1+
$1,118.080
5+
$1,074.840
10+
$1,037.780
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
4.902mm
-
06M3867

RoHS

Spool of 1000
1+
$5,250.440
5+
$5,047.390
10+
$4,873.340
Min: 1 / Mult: 1
RGMini
25AWG
-
75ohm
1000ft
304.8m
Black
PVC
Tinned Copper
Solid
9.703mm
-
19C5189

RoHS

Spool of 1000
1+
$6,564.500
5+
$6,310.620
10+
$6,093.010
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Natural
FEP
Copper
Solid
4.83mm
-
19C5396

RoHS

Spool of 1000
1+
$1,165.380
5+
$1,120.300
10+
$1,081.670
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Aqua
PVC
Copper
Solid
6.15mm
-
02F6061

RoHS

Spool of 1000
1+
$8,751.320
5+
$8,412.870
10+
$8,122.770
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Black
FEP
Copper
Solid
4.83mm
-
12C8749

RoHS

Spool of 1000
1+
$6,265.360
5+
$6,023.050
10+
$5,815.360
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Yellow
PVC
Copper
Solid
4.978mm
-
87K1559

RoHS

Spool of 1000
1+
$7,798.290
5+
$7,496.700
10+
$7,238.190
Min: 1 / Mult: 1
RG62
22AWG
-
93ohm
1000ft
304.8m
Natural
FEP
Steel
Solid
5.182mm
-
15B3149

RoHS

Spool of 1000
1+
$6,195.920
5+
$5,956.290
10+
$5,750.910
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.64mm
-
83F6783

RoHS

Spool of 500
1+
$1,718.630
5+
$1,652.160
10+
$1,595.180
Min: 1 / Mult: 1
-
30AWG
-
75ohm
500ft
152.4m
Black
-
Copper
7 x 38AWG
2.718mm
-
87K1335

RoHS

Spool of 1000
1+
$531.120
5+
$510.580
10+
$492.970
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
5.893mm
-
87K1458

RoHS

Spool of 500
1+
$868.250
5+
$834.670
10+
$805.880
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
5.791mm
-
19C2892

RoHS

Spool of 1000
1+
$6,265.360
5+
$6,023.050
10+
$5,815.360
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Brown
PVC
Copper
Solid
4.978mm
-
87K1145

RoHS

Spool of 1000
1+
$7,245.800
5+
$6,965.570
10+
$6,725.380
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Yellow
FEP
Copper
Solid
5.944mm
-
15B1719

RoHS

Spool of 1000
1+
$577.160
5+
$554.840
10+
$535.710
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
7.57mm
-
87K1834

RoHS

Spool of 1000
1+
$17,585.140
5+
$16,905.060
10+
$16,322.120
Min: 1 / Mult: 1
RG11
14AWG
-
75ohm
1000ft
304.8m
Black
FEP
Copper
Solid
8.788mm
-
83F6776

RoHS

Spool of 1000
1+
$20,008.210
5+
$19,234.410
10+
$18,571.150
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
305m
Black
PVC
Copper
Solid
22.86mm
VideoFLEX Series
87K1471

RoHS

Spool of 1000
1+
$1,206.640
5+
$1,159.970
10+
$1,119.970
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
LSPVC
Copper
Solid
4.902mm
-
95B5103

RoHS

Spool of 1000
1+
$16,603.940
5+
$15,961.800
10+
$15,411.390
Min: 1 / Mult: 1
RGMini
23AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
20.955mm
VideoFLEX Series
03F6819

RoHS

Spool of 500
1+
$1,761.770
5+
$1,693.640
10+
$1,635.230
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
500ft
152.4m
Gray
PVC
Copper
19 x 32AWG
4.7mm
-
151-175 of 872 items
of 35 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M