RG6 Coaxial Cable:

175 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
10M8769

RoHS

Spool of 1000
1+
$3,066.390
5+
$2,947.800
10+
$2,846.150
Min: 1 / Mult: 1
RG6
19AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 27AWG
7.01mm
-
43W6201
Box of 500
1+
$55.590
Min: 1 / Mult: 1
RG6
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper Coated Steel
-
6.9mm
-
87K6352

RoHS

Spool of 1000
1+
$435.770
5+
$418.910
10+
$404.470
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
Solid
6.858mm
-
87K1868

RoHS

Spool of 1000
1+
$3,907.710
5+
$3,756.580
10+
$3,627.040
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
7.315mm
-
53X0984

RoHS

Spool of 100
1+
$74.810
25+
$69.490
50+
$64.170
100+
$60.330
250+
$57.130
Min: 1 / Mult: 1
RG6
-
0.785mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
6.6mm
-
87K1557

RoHS

Spool of 1000
1+
$6,195.920
5+
$5,956.290
10+
$5,750.910
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.639mm
-
04F6724

RoHS

Spool of 1000
1+
$7,245.800
5+
$6,965.570
10+
$6,725.380
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Natural
FEP
Copper
Solid
5.944mm
-
04F3326

RoHS

Spool of 1000
1+
$1,919.900
5+
$1,845.650
10+
$1,782.000
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.858mm
-
66K6049

RoHS

Spool of 1000
1+
$2,581.580
5+
$2,481.740
10+
$2,396.160
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
LSZH
Copper
Solid
6.96mm
-
50AC7253

RoHS

Spool of 100
1+
$44.710
50+
$41.340
100+
$38.590
250+
$36.440
500+
$34.600
Min: 1 / Mult: 1
RG6
18AWG
0.78mm²
75ohm
328ft
100m
Black
PVC
Copper Coated Steel
Solid
6.5mm
-
87K1144

RoHS

Spool of 1000
1+
$7,245.800
5+
$6,965.570
10+
$6,725.380
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
FEP
Copper
Solid
5.944mm
-
03F6802

RoHS

Spool of 1000
1+
$10,628.180
5+
$10,217.140
10+
$9,864.830
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Beige
FEP
Copper Coated Steel
Solid
6.934mm
-
19C3018

RoHS

Spool of 1000
1+
$7,245.800
5+
$6,965.570
10+
$6,725.380
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
305m
Brown
FEP
Copper
Solid
5.9436mm
-
19C4475

RoHS

Spool of 1000
1+
$1,609.680
5+
$1,547.440
10+
$1,494.070
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
6.248mm
-
19C4477

RoHS

Spool of 1000
1+
$1,458.230
5+
$1,401.830
10+
$1,353.490
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.918mm
-
83F6780

RoHS

Spool of 1000
1+
$42,379.840
5+
$40,740.850
10+
$39,335.990
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
35.204mm
VideoFLEX Series
15B1720

RoHS

Spool of 1000
1+
$577.160
5+
$554.840
10+
$535.710
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
305m
White
PVC
Steel
Solid
7.468mm
-
19C2847

RoHS

Spool of 1000
1+
$3,886.820
5+
$3,736.500
10+
$3,607.670
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
305m
Natural
PVC
Steel
Solid
6.299mm
-
73H4943

RoHS

Spool of 1000
1+
$739.680
5+
$711.070
10+
$686.550
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
White
PVC
Copper
Solid
7.569mm
-
29AH8581

RoHS

Spool of 305
1+
$1,542.640
5+
$1,486.110
10+
$1,437.640
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
FR NC
Copper
Solid
6.9mm
-
87K1460

RoHS

Spool of 500
1+
$856.170
5+
$823.060
10+
$794.680
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
5.791mm
-
96B2450

RoHS

Spool of 1000
1+
$7,245.800
5+
$6,965.570
10+
$6,725.380
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Red
FEP
Copper
Solid
5.944mm
-
15B3641

RoHS

Spool of 2000
1+
$25,666.220
5+
$24,673.600
10+
$23,822.780
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
2000ft
609.6m
Black
FEP
Copper
Solid
5.64mm
-
87K1147

RoHS

Spool of 500
1+
$3,622.900
5+
$3,482.790
10+
$3,362.690
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
500ft
152.4m
Black
FEP
Copper
Solid
5.944mm
-
04F5530

RoHS

Spool of 1000
1+
$12,833.110
5+
$12,336.810
10+
$11,911.400
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
FEP
Copper
Solid
5.64mm
-
1-25 of 175 items
of 7 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M