RG142 Coaxial Cable:

6 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F7178

RoHS

Spool of 1000
1+
$21,853.630
5+
$21,008.450
10+
$20,284.020
Min: 1 / Mult: 1
RG142
19AWG
-
50ohm
1000ft
304.8m
Brown
FEP
Steel
Solid
4.953mm
87K1712

RoHS

Spool of 1000
1+
$20,954.680
5+
$20,144.290
10+
$19,449.660
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
1000ft
304.8m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.95mm
50AC6210

RoHS

Spool of 50
1+
$2,344.110
5+
$2,268.900
10+
$2,193.700
25+
$2,030.740
50+
$1,905.390
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
164ft
50m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
5mm
78Y4364

RoHS

Spool of 100
1+
$974.950
5+
$886.920
10+
$804.770
25+
$734.370
50+
$693.290
More Pricing...
Min: 1 / Mult: 1
RG142
-
0.694mm²
50ohm
328ft
100m
Brown
FEP
Silver Plated Copper
-
4.95mm
03F7177

RoHS

Spool of 500
1+
$8,638.100
5+
$8,304.030
10+
$8,017.690
Min: 1 / Mult: 1
RG142
19AWG
-
50ohm
500ft
152.4m
Brown
FEP
Copper Coated Steel
Solid
4.953mm
02F5778

RoHS

Spool of 500
1+
$8,440.220
5+
$8,113.810
10+
$7,834.020
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
500ft
152.4m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.95mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M