RG179 Coaxial Cable:

17 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K2764

RoHS

Date/Lot Code

Spool of 100
1+
$818.960
5+
$787.290
10+
$760.140
Min: 1 / Mult: 1
RG179
30AWG
75ohm
100ft
30.48m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
2.54mm
02F5785

RoHS

Spool of 1000
1+
$7,056.850
5+
$6,783.940
10+
$6,550.020
Min: 1 / Mult: 1
RG179
30AWG
75ohm
1000ft
304.8m
Brown
FEP
Copper
7 x 38AWG
2.54mm
60R4557

RoHS

Spool of 50
1+
$152.950
5+
$141.840
10+
$132.440
Min: 1 / Mult: 1
RG179
-
75ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
2.8mm
58M9369

RoHS

Each
1+
$337.270
5+
$324.920
10+
$314.310
Min: 1 / Mult: 1
RG179
-
75ohm
328ft
100m
Black
PVC
Copper
7 x 0.1mm
2.8mm
56J9311

RoHS

Spool of 1000
1+
$2,027.320
5+
$1,948.920
10+
$1,881.720
Min: 1 / Mult: 1
RG179
28.5AWG
75ohm
1000ft
304.8m
Purple
PVC
Copper
Solid
2.54mm
50AC6212

RoHS

Spool of 100
1+
$930.790
10+
$865.740
25+
$835.710
50+
$805.680
100+
$765.640
Min: 1 / Mult: 1
RG179
30AWG
75ohm
328ft
100m
Brown
FEP
Silver Plated Copper
7 x 38AWG
2.54mm
56J9310

RoHS

Spool of 1000
1+
$2,027.320
5+
$1,948.920
10+
$1,881.720
Min: 1 / Mult: 1
RG179
28.5AWG
75ohm
1000ft
304.8m
Blue
PVC
Copper
Solid
2.54mm
56J9313

RoHS

Spool of 1000
1+
$2,027.320
5+
$1,948.920
10+
$1,881.720
Min: 1 / Mult: 1
RG179
28.5AWG
75ohm
1000ft
304.8m
White
PVC
Copper
Solid
2.54mm
56J9307

RoHS

Spool of 1000
1+
$2,027.320
5+
$1,948.920
10+
$1,881.720
Min: 1 / Mult: 1
RG179
28.5AWG
75ohm
1000ft
304.8m
Red
PVC
Copper
Solid
2.54mm
10K3484

RoHS

Spool of 1000
1+
$2,027.320
5+
$1,948.920
10+
$1,881.720
Min: 1 / Mult: 1
RG179
28.5AWG
75ohm
1000ft
305m
Green
PVC
Copper
Solid
2.54mm
59M6201

RoHS

Spool of 100
1+
$421.240
5+
$406.930
10+
$394.650
Min: 1 / Mult: 1
RG179
30AWG
75ohm
100ft
30.5m
Brown
FEP
Copper
7 x 0.1mm
2.54mm
87K1714

RoHS

Spool of 500
1+
$3,528.440
5+
$3,391.980
10+
$3,275.010
Min: 1 / Mult: 1
RG179
30AWG
75ohm
500ft
152.4m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
2.54mm
01J3968

RoHS

Spool of 500
1+
$1,013.660
5+
$974.460
10+
$940.870
Min: 1 / Mult: 1
RG179
28.5AWG
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
2.54mm
56J9309

RoHS

Spool of 1000
1+
$2,027.320
5+
$1,948.920
10+
$1,881.720
Min: 1 / Mult: 1
RG179
28.5AWG
75ohm
1000ft
304.8m
Yellow
PVC
Copper
Solid
2.54mm
56J9306

RoHS

Spool of 1000
1+
$2,027.320
5+
$1,948.920
10+
$1,881.720
Min: 1 / Mult: 1
RG179
28.5AWG
75ohm
1000ft
304.8m
Brown
PVC
Copper
Solid
2.54mm
56J9312

RoHS

Spool of 1000
1+
$2,027.320
5+
$1,948.920
10+
$1,881.720
Min: 1 / Mult: 1
RG179
28.5AWG
75ohm
1000ft
304.8m
Gray
PVC
Copper
Solid
2.54mm
56J9314

RoHS

Spool of 1000
1+
$2,027.320
5+
$1,948.920
10+
$1,881.720
Min: 1 / Mult: 1
RG179
28.5AWG
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
2.54mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M