RG6/U Coaxial Cable:

4 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18K7916

RoHS

1 Meter
1+
$3.160
5+
$3.030
10+
$2.940
Min: 1 / Mult: 1
RG6/U
18AWG
75ohm
3.3ft
1m
Black
PVC
Copper
Solid
6.96mm
-
87AK8157

RoHS

Spool of 1000
1+
$108.470
10+
$108.470
25+
$108.470
50+
$108.470
100+
$108.470
Min: 1 / Mult: 1
RG6/U
-
75ohm
1000ft
305m
Black
PVC
Copper
-
6.8mm
-
86AK3070
Spool of 1000
1+
$377.970
Min: 1 / Mult: 1
RG6/U
18AWG
75ohm
1000ft
304.8m
Red
PVC
Copper
-
6.9mm
MTCAD00004 Series
41AH2737

RoHS

Spool of 305
1+
$2,784.020
5+
$2,679.420
10+
$2,589.750
Min: 1 / Mult: 1
RG6/U
18AWG
75ohm
1000ft
305m
Black
LSZH
Silver Plated Copper
Solid
6.96mm
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M