RGM17/151 Coaxial Cable:

2 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Material
External Diameter
Impedance
Jacket Material
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15B1944

RoHS

Spool of 1000
1+
$20,038.150
5+
$19,263.190
10+
$18,598.940
Min: 1 / Mult: 1
RGM17/151
SPCCS (Silver Plated Copper Coated Steel)
1.194mm
50ohm
Unjacketed
Solid
Conformable Series
1000ft
305m
29AWG
15B1946

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RGM17/151
SPCCS (Silver Plated Copper Coated Steel)
1.194mm
50ohm
Unjacketed
Solid
Conformable Series
500ft
152m
29AWG
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M