Copper Coaxial Cable:

522 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74R4857

RoHS

Spool of 500
1+
$94.320
10+
$91.230
Min: 1 / Mult: 1
RG6U
0.82mm²
Copper
6.9mm
75ohm
Black
PVC
-
-
500ft
152.4m
18AWG
87K1862

RoHS

Spool of 500
1+
$850.640
5+
$817.740
10+
$789.540
Min: 1 / Mult: 1
RG59
-
Copper
6.12mm
75ohm
Black
PVC
7 x 0.255mm
-
498.69ft
152.4m
22AWG
87K1550

RoHS

Spool of 100
1+
$769.480
5+
$710.290
10+
$660.210
Min: 1 / Mult: 1
RG8
-
Copper
10.236mm
50ohm
Black
PVC
7 x 19AWG
-
100ft
30.48m
11AWG
87K1148

RoHS

Spool of 500
1+
$3,435.570
5+
$3,171.290
10+
$2,947.680
Min: 1 / Mult: 1
RG6
-
Copper
5.817mm
75ohm
Natural
LSPVC
Solid
-
500ft
152.4m
18AWG
87K6203

RoHS

Spool of 500
1+
$885.860
5+
$851.600
10+
$822.230
Min: 1 / Mult: 1
RG59
-
Copper
5.918mm
75ohm
Black
PVC
Solid
-
500ft
152.4m
20AWG
18K7916

RoHS

1 Meter
1+
$12.490
10+
$12.080
25+
$11.670
50+
$10.870
Min: 1 / Mult: 1
RG6/U
-
Copper
6.96mm
75ohm
Black
PVC
Solid
-
3.3ft
1m
18AWG
03F2133

RoHS

Spool of 100
1+
$308.240
5+
$296.310
10+
$286.090
Min: 1 / Mult: 1
RG174
-
Copper
2.57mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.48m
26AWG
87K7406

RoHS

Spool of 100
1+
$674.920
5+
$648.830
10+
$626.450
Min: 1 / Mult: 1
RG8
-
Copper
10.287mm
50ohm
Black
PVC
Solid
-
100ft
30.5m
10AWG
87K7164

RoHS

Spool of 500
1+
$1,629.430
5+
$1,566.420
10+
$1,512.410
Min: 1 / Mult: 1
RG58
-
Copper
4.953mm
50ohm
Black
PVC
Solid
-
500ft
152.4m
19AWG
15B3157

RoHS

Spool of 1000
1+
$1,806.680
5+
$1,736.810
10+
$1,676.910
Min: 1 / Mult: 1
RG58
-
Copper
4.902mm
51.5ohm
Black
PVC
Solid
-
1000ft
304.8m
20AWG
01J3968

RoHS

Spool of 500
1+
$1,029.520
5+
$989.700
10+
$955.570
Min: 1 / Mult: 1
RG179
-
Copper
2.54mm
75ohm
Black
PVC
Solid
-
500ft
152.4m
28.5AWG
02F4193

RoHS

Spool of 100
1+
$263.330
5+
$253.140
10+
$244.410
Min: 2 / Mult: 2
RG58A
-
Copper
4.902mm
51.5ohm
Black
PVC
Solid
-
100ft
30.48m
20AWG
03F3317

RoHS

Spool of 500
1+
$3,674.860
5+
$3,532.740
10+
$3,410.930
Min: 1 / Mult: 1
RG8
-
Copper
10.24mm
50ohm
Black
PVC
7 x 19AWG
-
500ft
152.4m
11AWG
95B5121

RoHS

Spool of 500
1+
$1,902.320
5+
$1,755.980
10+
$1,632.160
Min: 1 / Mult: 1
RG8
-
Copper
6.096mm
50ohm
Black
PE
Solid
-
500ft
152.4m
15AWG
87K6239

RoHS

Spool of 1000
1+
$1,913.100
5+
$1,839.110
10+
$1,775.700
Min: 1 / Mult: 1
RG58A
-
Copper
4.902mm
50ohm
Black
PVC
19 x 33AWG
-
1000ft
304.8m
20AWG
02F5785

RoHS

Spool of 1000
1+
$7,167.300
5+
$6,890.120
10+
$6,652.530
Min: 1 / Mult: 1
RG179
-
Copper
2.54mm
75ohm
Brown
FEP
7 x 38AWG
-
1000ft
304.8m
30AWG
02F6062

RoHS

Spool of 100
1+
$1,326.370
5+
$1,275.060
10+
$1,231.100
Min: 1 / Mult: 1
RG62
-
Copper
5.08mm
93ohm
Black
FEP
Solid
-
100ft
30.48m
22AWG
87K1868

RoHS

Spool of 1000
1+
$3,968.590
5+
$3,815.110
10+
$3,683.560
Min: 1 / Mult: 1
RG6
-
Copper
7.315mm
75ohm
Black
PVC
Solid
-
1000ft
304.8m
18AWG
60R4557

RoHS

Spool of 50
1+
$167.610
5+
$156.030
10+
$146.220
Min: 1 / Mult: 1
RG179
-
Copper
2.8mm
75ohm
Black
PVC
7 x 0.1mm
-
164ft
50m
-
96W6520

RoHS

Spool of 50
1+
$170.430
5+
$164.470
10+
$159.350
Min: 1 / Mult: 1
RG178
-
Copper
1.8mm
50ohm
Black
PVC
7 x 0.1mm
-
164ft
50m
-
53X0984

RoHS

Spool of 100
1+
$84.000
25+
$78.500
50+
$72.980
100+
$69.020
250+
$65.710
Min: 1 / Mult: 1
RG6
0.785mm²
Copper
6.6mm
75ohm
Black
PVC
Solid
-
328ft
100m
-
78AH2234

RoHS

Each
1+
$100.360
25+
$93.550
50+
$88.260
100+
$85.990
250+
$83.720
Min: 1 / Mult: 1
RG58
0.5mm²
Copper
5mm
50ohm
Black
PE
7 x 0.3mm
-
328.08ft
100m
-
20M4456

RoHS

Spool of 1000
1+
$7,250.080
5+
$6,969.690
10+
$6,729.360
Min: 1 / Mult: 1
RG62
-
Copper
5.182mm
93ohm
Natural
LSPVC
Solid
-
1000ft
304.8m
22AWG
87K1557

RoHS

Spool of 1000
1+
$6,292.780
5+
$6,049.410
10+
$5,840.810
Min: 1 / Mult: 1
RG6
-
Copper
5.639mm
75ohm
Natural
LSPVC
Solid
-
1000ft
304.8m
18AWG
58M9369

RoHS

Each
1+
$356.620
5+
$344.140
10+
$333.450
Min: 1 / Mult: 1
RG179
-
Copper
2.8mm
75ohm
Black
PVC
7 x 0.1mm
-
328ft
100m
-
1-25 of 522 items
of 21 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M