Tinned Copper Coaxial Cable:

78 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F9846

RoHS

Spool of 100
1+
$208.550
3+
$192.070
5+
$184.230
10+
$172.480
25+
$159.940
More Pricing...
Min: 1 / Mult: 1
RG174
0.14mm²
Tinned Copper
2.54mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.5m
26AWG
03F2136

RoHS

Spool of 100
1+
$462.230
5+
$444.360
10+
$429.030
Min: 1 / Mult: 1
RG58
-
Tinned Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
100ft
30.48m
22AWG
87K1570

RoHS

Spool of 500
1+
$1,286.890
5+
$1,237.120
10+
$1,194.460
Min: 1 / Mult: 1
RG58C
-
Tinned Copper
4.953mm
50ohm
Black
PVC
19 x 33AWG
-
500ft
152.4m
20AWG
05M4037

RoHS

Spool of 100
1+
$178.560
25+
$167.010
50+
$154.890
100+
$151.580
250+
$146.080
Min: 1 / Mult: 1
RG58C
-
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.19mm
-
328ft
100m
20AWG
03F2137

RoHS

Spool of 500
1+
$1,732.710
5+
$1,665.700
10+
$1,608.260
Min: 1 / Mult: 1
RG58
-
Tinned Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
500ft
152.4m
22AWG
60R4559

RoHS

Spool of 100
1+
$305.860
5+
$295.160
10+
$285.980
Min: 1 / Mult: 1
RG58C/U
-
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
-
328ft
100m
21AWG
03F6796

RoHS

Spool of 1000
1+
$6,585.630
5+
$6,330.940
10+
$6,112.630
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.064mm
50ohm
Gray
Fluoropolymer
19 x 32AWG
-
1000ft
304.8m
20AWG
02F9848

RoHS

Spool of 1000
1+
$878.910
Min: 1 / Mult: 1
RG174
0.14mm²
Tinned Copper
2.59mm
50ohm
Black
PVC
7 x 34AWG
-
1000ft
304.8m
26AWG
84X8833

RoHS

Each
1+
$281.690
5+
$271.820
10+
$263.370
Min: 1 / Mult: 1
URM76
-
Tinned Copper
5mm
50ohm
Black
PVC
7 x 0.32mm
-
328ft
100m
-
51AH5985

RoHS

1 Meter
1+
$5.800
10+
$5.610
25+
$5.440
50+
$5.080
Min: 1 / Mult: 1
RG58C/U
-
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
-
-
-
21AWG
06M3866

RoHS

Spool of 500
1+
$2,460.550
5+
$2,365.390
10+
$2,283.830
Min: 1 / Mult: 1
-
-
Tinned Copper
8.915mm
75ohm
Black
PVC
Solid
-
500ft
152.4m
25AWG
06M3868

RoHS

Spool of 500
1+
$2,666.230
5+
$2,563.120
10+
$2,474.730
Min: 1 / Mult: 1
-
-
Tinned Copper
10.236mm
75ohm
Black
PVC
Solid
-
500ft
152.4m
25AWG
06M3867

RoHS

Spool of 1000
1+
$5,332.460
5+
$5,126.230
10+
$4,949.460
Min: 1 / Mult: 1
RGMini
-
Tinned Copper
9.703mm
75ohm
Black
PVC
Solid
-
1000ft
304.8m
25AWG
42AC1342

RoHS

Spool of 305
1+
$2,066.540
5+
$1,994.220
10+
$1,932.230
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.9mm
54ohm
Black
PVC
19 x 32AWG
-
1000ft
305m
20AWG
89R6914

RoHS

Spool of 100
1+
$169.930
3+
$162.500
5+
$156.000
10+
$149.500
25+
$140.210
More Pricing...
Min: 1 / Mult: 1
RG58/U
0.48mm²
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.18mm
-
100ft
30m
20AWG
89AH1593

RoHS

Spool of 100
1+
$1,500.450
5+
$1,456.740
10+
$1,413.040
25+
$1,318.350
50+
$1,245.510
Min: 1 / Mult: 1
G01130HT
-
Tinned Copper
5.3mm
50ohm
Grey
PVC
Solid
G Series
328ft
100m
-
02F4202

RoHS

Spool of 100
1+
$295.300
5+
$283.880
10+
$274.100
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.902mm
50ohm
Black
PVC
19 x 33AWG
-
100ft
30.5m
20AWG
89AH1577

RoHS

Spool of 100
1+
$577.340
10+
$540.730
25+
$523.840
50+
$506.940
100+
$484.410
Min: 1 / Mult: 1
RG58, RG58C/U
-
Tinned Copper
4.95mm
50ohm
Black
PVC II
Solid
RG Series
328ft
100m
-
86AK3140
Spool of 1000
1+
$1,127.030
Min: 1 / Mult: 1
-
-
Tinned Copper
5.64mm
100ohm
Light Gray
PVC
-
-
1000ft
304.8m
26AWG
86AK2960

RoHS

Spool of 250
1+
$55.080
5+
$52.170
10+
$49.570
25+
$47.250
50+
$44.930
More Pricing...
Min: 1 / Mult: 1
-
-
Tinned Copper
2.8mm
75ohm
Black
PVC
7 x 36AWG
-
250ft
76.2m
28AWG
86AK3180

RoHS

Spool of 250
1+
$163.620
5+
$153.740
10+
$144.740
25+
$137.540
50+
$130.360
Min: 1 / Mult: 1
-
-
Tinned Copper
6mm
50ohm
Black
PVC
7 x 0.254mm
TS-BULK Series
250ft
76.2m
22AWG
86AK2961

RoHS

Spool of 500
1+
$421.010
5+
$395.580
10+
$370.150
Min: 1 / Mult: 1
-
-
Tinned Copper
2.8mm
75ohm
Black
PVC
7 x 36AWG
-
500ft
152.4m
28AWG
86AK3181

RoHS

Spool of 500
1+
$102.520
5+
$96.320
10+
$90.130
Min: 1 / Mult: 1
-
-
Tinned Copper
6mm
50ohm
Black
PVC
7 x 0.254mm
TS-BULK Series
500ft
152.4m
22AWG
86AK7962

RoHS

1 Meter
1+
$1,868.190
10+
$1,740.230
25+
$1,629.330
50+
$1,535.500
100+
$1,458.730
More Pricing...
Min: 1 / Mult: 1
Radox RF 58, RG58
-
Tinned Copper
5.1mm
50ohm
Black
LSFH
Solid
Radox Series
328ft
100m
-
57AK3114

RoHS

1 Meter
1+
$7.540
10+
$7.270
25+
$7.020
50+
$6.520
Min: 1 / Mult: 1
RG58
-
Tinned Copper
4.95mm
50ohm
Black
LSZH
19 x 0.18mm
ENVIROFLEX Series
-
-
20AWG
1-25 of 78 items
of 4 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M