Coaxial Cable:

5 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89AH1588

RoHS

Spool of 100
1+
$1,405.410
5+
$1,363.730
10+
$1,322.050
25+
$1,231.740
50+
$1,162.270
Min: 1 / Mult: 1
RG223, RG223/U
-
50ohm
328ft
100m
Black
PVC II
Silver Plated Copper
Solid
5.4mm
RG Series
41AH1973

RoHS

Spool of 100
1+
$459.020
5+
$442.640
10+
$428.580
Min: 1 / Mult: 1
RG58/U
16AWG
50ohm
328ft
100m
Black
PE
Copper
19 x 0.28mm
5.4mm
-
41AH1974

RoHS

Spool of 505
1+
$2,417.550
5+
$2,331.200
10+
$2,257.200
Min: 1 / Mult: 1
RG58/U
16AWG
50ohm
1640ft
500m
Black
LSZH FRNC
Copper
19 x 0.28mm
5.4mm
-
04F5147

RoHS

Spool of 1000
1+
$5,053.850
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Black
Fluoropolymer
Copper
Solid
5.4mm
-
04F5146

RoHS

Spool of 500
1+
$2,793.740
Min: 1 / Mult: 1
RG59
20AWG
75ohm
500ft
152.4m
Black
Fluoropolymer
Copper
Solid
5.4mm
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M