Coaxial Cable:

6 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F6802

RoHS

Spool of 1000
1+
$10,628.180
5+
$10,217.140
10+
$9,864.830
Min: 1 / Mult: 1
RG6
18AWG
75ohm
1000ft
304.8m
Beige
FEP
Copper Coated Steel
Solid
6.934mm
92F9572

RoHS

Date/Lot Code

Spool of 100
1+
$636.320
10+
$629.900
Min: 1 / Mult: 1
RG316
25AWG
50ohm
100ft
30.48m
Beige
FEP
Copper
7 x 25AWG
2.49mm
03F6803

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
-
14AWG
75ohm
500ft
152.4m
Beige
FEP
Copper Coated Steel
Solid
9.83mm
89R6958

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG178B
30AWG
50ohm
1000ft
305m
Beige
FEP
Silver Plated Copper
7 x 38AWG
1.803mm
88F4114

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG6
18AWG
75ohm
1000ft
304.8m
Beige
PVC
Steel
Solid
7.57mm
15B3772

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG6
18AWG
75ohm
1000ft
304.8m
Beige
PVC
Steel
Solid
6.86mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M