Coaxial Cable:

14 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M3152

RoHS

Spool of 1000
1+
$9,988.390
5+
$9,602.100
10+
$9,270.980
Min: 1 / Mult: 1
RGMini
23AWG
75ohm
1000ft
304.8m
Unjacketed
Unjacketed
Copper
Solid
12.116mm
VideoFLEX Series
05M3144

RoHS

Spool of 500
1+
$2,475.650
5+
$2,379.910
10+
$2,297.840
Min: 1 / Mult: 1
RG59
23AWG
75ohm
500ft
152.4m
Unjacketed
Unjacketed
Copper
Solid
12.751mm
VideoFLEX Series
58K7773

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
25AWG
75ohm
1000ft
304.8m
Unjacketed
Unjacketed
Copper
Solid
6.985mm
-
58K7791

RoHS

Spool of 250
Pricing is unavailable. Please contact customer services.
RG59
20AWG
75ohm
250ft
76.2m
Unjacketed
Unjacketed
Copper
Solid
14.935mm
-
05M3148

RoHS

Spool of 500
1+
$4,589.770
5+
$4,412.270
10+
$4,260.120
Min: 1 / Mult: 1
RG59
23AWG
75ohm
500ft
152.4m
Unjacketed
Unjacketed
Copper
Solid
20.066mm
VideoFLEX Series
05M3143

RoHS

Spool of 1000
1+
$4,951.300
5+
$4,759.810
10+
$4,595.680
Min: 1 / Mult: 1
RG59
23AWG
75ohm
1000ft
304.8m
Unjacketed
Unjacketed
Copper
Solid
12.751mm
VideoFLEX Series
58K7758

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
25AWG
75ohm
1000ft
304.8m
Unjacketed
Unjacketed
Copper
Solid
6.248mm
-
05M3153

RoHS

Spool of 500
1+
$4,994.190
5+
$4,801.050
10+
$4,635.500
Min: 1 / Mult: 1
RGMini
23AWG
75ohm
500ft
152.4m
Unjacketed
Unjacketed
Copper
Solid
12.116mm
VideoFLEX Series
02M8394

RoHS

Spool of 500
1+
$2,695.800
5+
$2,591.530
10+
$2,502.170
Min: 1 / Mult: 1
RGMini
23AWG
75ohm
500ft
152.4m
Unjacketed
Unjacketed
Copper
Solid
8.712mm
VideoFLEX Series
05M3147

RoHS

Spool of 1000
1+
$9,179.520
5+
$8,824.520
10+
$8,520.220
Min: 1 / Mult: 1
RG59
23AWG
75ohm
1000ft
304.8m
Unjacketed
Unjacketed
Copper
Solid
20.066mm
VideoFLEX Series
05M3150

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RGMini
23AWG
75ohm
1000ft
304.8m
Unjacketed
Unjacketed
Copper
Solid
10.897mm
VideoFLEX Series
05M3146

RoHS

Spool of 500
1+
$3,905.700
5+
$3,754.640
10+
$3,625.180
Min: 1 / Mult: 1
RG59
23AWG
75ohm
500ft
152.4m
Unjacketed
Unjacketed
Copper
Solid
15.977mm
VideoFLEX Series
05M3149

RoHS

Spool of 1000
1+
$4,728.140
5+
$4,545.290
10+
$4,388.550
Min: 1 / Mult: 1
RGMini
23AWG
75ohm
1000ft
304.8m
Unjacketed
Unjacketed
Copper
Solid
8.712mm
VideoFLEX Series
05M3145

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
23AWG
75ohm
1000ft
304.8m
Unjacketed
Unjacketed
Copper
Solid
15.977mm
VideoFLEX Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M