Coaxial Cable:

15 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39K4734

RoHS

Each
1+
$1,088.890
3+
$989.700
5+
$929.870
10+
$912.720
25+
$887.300
Min: 1 / Mult: 1
RG178
30AWG
-
50ohm
328ft
100m
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
1.8mm
-
31Y0716

RoHS

Spool of 100
1+
$658.460
100+
$639.420
200+
$629.260
Min: 1 / Mult: 1
RG316
-
-
50ohm
328ft
100m
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.5mm
-
69AH9119

RoHS

1 Meter
1+
$1.170
250+
$0.921
500+
$0.837
1000+
$0.770
5000+
$0.713
Min: 1 / Mult: 1
RG59
-
-
75ohm
-
-
Black
LSZH
Copper Coated Steel
Solid
6.15mm
-
95W3904

RoHS

1 Meter
1+
$2.630
100+
$2.140
250+
$1.950
500+
$1.810
1000+
$1.690
Min: 1 / Mult: 1
-
-
0.6mm²
75ohm
-
-
Blue
LSZH
Copper
Solid
4.5mm
SDI Vision Series
57AK3114

RoHS

1 Meter
1+
$0.135
10+
$0.112
100+
$0.091
500+
$0.077
1000+
$0.067
More Pricing...
Min: 1 / Mult: 1
RG58
20AWG
-
50ohm
-
-
Black
LSZH
Tinned Copper
19 x 0.18mm
4.95mm
ENVIROFLEX Series
66K6049

RoHS

Spool of 1000
1+
$2,581.580
5+
$2,481.740
10+
$2,396.160
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
LSZH
Copper
Solid
6.96mm
-
41AH2740

RoHS

Spool of 305
1+
$5,844.860
3+
$5,630.100
5+
$5,522.740
10+
$5,415.360
25+
$5,236.400
Min: 1 / Mult: 1
RG11/U
14AWG
-
75ohm
1000ft
305m
Black
LSZH
Silver Plated Copper
Solid
10.16mm
-
30M7503

RoHS

Spool of 1000
1+
$6,389.140
5+
$6,142.040
10+
$5,930.240
Min: 1 / Mult: 1
RG11
14AWG
-
75ohm
1000ft
304.8m
Black
LSZH
Copper
Solid
10.16mm
-
41AH2736

RoHS

Spool of 305
1+
$2,694.230
5+
$2,592.990
10+
$2,506.220
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
305m
Black
LSZH
Silver Plated Copper
Solid
5.99mm
-
41AH2737

RoHS

Spool of 305
1+
$2,784.020
5+
$2,679.420
10+
$2,589.750
Min: 1 / Mult: 1
RG6/U
18AWG
-
75ohm
1000ft
305m
Black
LSZH
Silver Plated Copper
Solid
6.96mm
-
30M7507

RoHS

Spool of 1000
1+
$5,428.820
5+
$5,218.870
10+
$5,038.910
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
1000ft
304.8m
Black
LSZH
Copper Coated Aluminum
Solid
10.287mm
-
41AH2742

RoHS

Spool of 305
1+
$4,256.730
5+
$4,096.790
10+
$3,959.700
Min: 1 / Mult: 1
RG7
16AWG
-
75ohm
1000ft
305m
Black
LSZH
Silver Plated Copper
Solid
8.13mm
-
58M9388

RoHS

Each
1+
$589.990
5+
$568.920
10+
$550.850
Min: 1 / Mult: 1
RG59
-
-
75ohm
328ft
100m
Black
LSZH
Copper
-
6.15mm
-
55X3850

RoHS

1 Meter
1+
$12.500
100+
$10.640
250+
$9.930
500+
$9.390
1000+
$8.970
Min: 1 / Mult: 1
RG11
-
-
75ohm
-
-
Blue
LSZH
Copper
Solid
10.2mm
HD Vision Series
50AC7791

RoHS

Spool of 100
1+
$197.860
5+
$189.410
10+
$181.800
25+
$175.050
Min: 1 / Mult: 1
HD Mini
-
-
75ohm
328ft
100m
Blue
LSZH
Copper
Solid
3.1mm
HD Vision Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M