Coaxial Cable:

6 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89AH1588

RoHS

Spool of 100
1+
$1,405.410
5+
$1,363.730
10+
$1,322.050
25+
$1,231.740
50+
$1,162.270
Min: 1 / Mult: 1
RG223, RG223/U
50ohm
328ft
100m
Black
PVC II
Silver Plated Copper
Solid
5.4mm
RG Series
89AH1586

RoHS

Spool of 100
1+
$1,543.490
5+
$1,497.720
10+
$1,451.930
25+
$1,352.750
50+
$1,276.450
Min: 1 / Mult: 1
RG213, RG213/U
50ohm
328ft
100m
Black
PVC II
Copper
Solid
10.3mm
RG Series
89AH1587

RoHS

Spool of 100
1+
$3,113.120
3+
$2,982.250
5+
$2,900.450
10+
$2,802.300
25+
$2,736.860
Min: 1 / Mult: 1
RG214, RG214/U
50ohm
328ft
100m
Black
PVC II
Silver Plated Copper
Solid
10.8mm
RG Series
89AH1617

RoHS

Spool of 100
1+
$1,845.660
5+
$1,790.920
10+
$1,736.180
25+
$1,617.570
50+
$1,526.350
Min: 1 / Mult: 1
RG223, RG223/U-02
50ohm
328ft
100m
Black
PVC II
Silver Plated Copper
Solid
5.3mm
RG Series
89AH1577

RoHS

Spool of 100
1+
$554.530
10+
$518.710
25+
$502.180
50+
$485.660
100+
$463.620
Min: 1 / Mult: 1
RG58, RG58C/U
50ohm
328ft
100m
Black
PVC II
Tinned Copper
Solid
4.95mm
RG Series
89AH1601

RoHS

Spool of 100
1+
$571.700
5+
$537.200
10+
$508.970
Min: 1 / Mult: 1
RG174, RG174A/U
50ohm
328ft
100m
Black
PVC II
Copper Coated Steel
Solid
2.8mm
RG Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M