Coaxial Cable:

15 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F6796

RoHS

Spool of 1000
1+
$6,175.290
5+
$5,936.460
10+
$5,731.750
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
1000ft
304.8m
Gray
Fluoropolymer
Tinned Copper
19 x 32AWG
4.064mm
47M0280

RoHS

Spool of 1000
1+
$1,298.360
Min: 1 / Mult: 1
RG58C
20AWG
50ohm
1000ft
304.8m
Black
PVC
Tinned Copper
19 x 32AWG
4.9mm
15B3842

RoHS

Spool of 500
1+
$1,661.510
5+
$1,597.250
10+
$1,542.180
Min: 1 / Mult: 1
RG58A
20AWG
52ohm
500ft
152.4m
Black
PVC
Copper
19 x 32AWG
4.9mm
04F8662

RoHS

Spool of 1000
1+
$5,265.530
5+
$5,061.900
10+
$4,887.360
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
1000ft
304.8m
Natural
LSPVC
Copper
19 x 32AWG
4.06mm
15B3645

RoHS

Spool of 2500
1+
$15,438.210
5+
$14,841.150
10+
$14,329.380
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
2500ft
762m
Gray
Fluoropolymer
Copper
19 x 32AWG
4.06mm
03F6819

RoHS

Spool of 500
1+
$1,761.770
5+
$1,693.640
10+
$1,635.230
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
500ft
152.4m
Gray
PVC
Copper
19 x 32AWG
4.7mm
42AC1342

RoHS

Spool of 305
1+
$1,865.910
5+
$1,793.740
10+
$1,731.890
Min: 1 / Mult: 1
RG58A
20AWG
54ohm
1000ft
305m
Black
PVC
Tinned Copper
19 x 32AWG
4.9mm
03F6795

RoHS

Spool of 500
1+
$3,087.650
5+
$2,968.240
10+
$2,865.880
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
500ft
152.4m
Gray
PVDF
Tinned Copper
19 x 32AWG
4.064mm
87K1553

RoHS

Spool of 500
1+
$1,127.770
5+
$1,084.150
10+
$1,046.760
Min: 1 / Mult: 1
RG58A
20AWG
53.5ohm
500ft
152.4m
Black
PVC
Tinned Copper
19 x 32AWG
4.93mm
15B3963

RoHS

Spool of 2500
Pricing is unavailable. Please contact customer services.
RG58A
20AWG
50ohm
500ft
152m
Gray
PVC
Tinned Copper
19 x 32AWG
4.699mm
15B3841

RoHS

Spool of 1000
1+
$3,323.010
5+
$3,194.500
10+
$3,084.340
Min: 1 / Mult: 1
RG58A
20AWG
52ohm
1000ft
304.8m
Black
PVC
Copper
19 x 32AWG
4.9mm
03F6820

RoHS

Spool of 1000
1+
$3,523.530
5+
$3,387.250
10+
$3,270.450
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
1000ft
304.8m
Gray
PVC
Tinned Copper
19 x 32AWG
4.7mm
15B3212

RoHS

Spool of 1000
1+
$5,265.530
5+
$5,061.900
10+
$4,887.360
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
1000ft
305m
Natural
LSPVC
Copper
19 x 32AWG
4.064mm
03F1335

RoHS

Spool of 1000
1+
$2,255.520
5+
$2,168.280
10+
$2,093.510
Min: 1 / Mult: 1
RG58
20AWG
53.5ohm
1000ft
304.8m
Black
PVC
Copper
19 x 32AWG
4.93mm
87K1554

RoHS

Spool of 1000
1+
$2,255.520
5+
$2,168.280
10+
$2,093.510
Min: 1 / Mult: 1
RG58A
20AWG
53.5ohm
1000ft
305m
White
PVC
Copper
19 x 32AWG
4.928mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M