Coaxial Cable:

591 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95B5125

RoHS

Spool of 500
1+
$2,883.230
5+
$2,771.720
10+
$2,676.140
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
-
87K6203

RoHS

Spool of 500
1+
$872.270
5+
$838.540
10+
$809.620
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
5.918mm
-
62M3108

RoHS

1 Meter
1+
$294.170
5+
$282.790
10+
$273.040
Min: 1 / Mult: 1
RG59
23AWG
0.27mm²
75ohm
-
-
Black
PVC
Copper Coated Steel
Solid
6.096mm
-
27C2162

RoHS

Spool of 100
1+
$266.590
5+
$256.280
10+
$247.450
Min: 1 / Mult: 1
RG174
25AWG
-
50ohm
100ft
30.48m
Black
PVC
Copper
Solid
2.794mm
-
04F6727

RoHS

Spool of 1000
1+
$2,144.070
5+
$2,061.140
10+
$1,990.070
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.96mm
-
02F4185

RoHS

Spool of 100
1+
$235.150
5+
$226.050
10+
$218.260
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
100ft
30.48m
Black
PVC
Copper Coated Steel
Solid
6.1mm
-
15B1936

RoHS

Spool of 50
1+
$1,230.420
5+
$1,182.840
10+
$1,142.060
Min: 2 / Mult: 2
RG405
24AWG
-
50ohm
50ft
15.24m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.159mm
-
27C2165

RoHS

Spool of 100
1+
$286.220
5+
$264.200
10+
$245.580
Min: 2 / Mult: 2
RG174
24.5AWG
-
50ohm
100ft
30.48m
Gray
PVC
Copper
Solid
2.794mm
-
18K7916

RoHS

1 Meter
1+
$3.080
5+
$2.950
10+
$2.850
Min: 1 / Mult: 1
RG6/U
18AWG
-
75ohm
3.3ft
1m
Black
PVC
Copper
Solid
6.96mm
-
87K7406

RoHS

Spool of 100
1+
$664.540
5+
$638.830
10+
$616.800
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
10.287mm
-
03F3938

RoHS

Spool of 500
1+
$2,860.460
5+
$2,749.840
10+
$2,655.020
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
10.287mm
-
87K1142

RoHS

Spool of 100
1+
$2,181.160
5+
$2,096.820
10+
$2,024.510
Min: 1 / Mult: 1
RG402
19AWG
-
50ohm
100ft
30.48m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.521mm
-
15B3157

RoHS

Spool of 1000
1+
$1,778.750
5+
$1,709.950
10+
$1,650.990
Min: 1 / Mult: 1
RG58
20AWG
-
51.5ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
-
05F1782

RoHS

Spool of 1000
1+
$577.160
5+
$554.840
10+
$535.710
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
7.468mm
-
87K6234

RoHS

Spool of 1000
1+
$2,996.050
5+
$2,765.590
10+
$2,570.570
Min: 1 / Mult: 1
RG58
19AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.953mm
-
99F6456

RoHS

Spool of 100
1+
$2,092.230
5+
$2,011.320
10+
$1,941.960
Min: 1 / Mult: 1
RG405
24AWG
-
50ohm
100ft
30.48m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.159mm
-
03F1350

RoHS

Spool of 100
1+
$1,834.890
5+
$1,763.910
10+
$1,703.090
Min: 1 / Mult: 1
RG223
19AWG
-
50ohm
100ft
30.48m
Black
PVC
Silver Plated Copper
Solid
5.39mm
-
95B5121

RoHS

Spool of 500
1+
$1,873.070
5+
$1,728.980
10+
$1,607.070
Min: 1 / Mult: 1
RG8
15AWG
-
50ohm
500ft
152.4m
Black
PE
Copper
Solid
6.096mm
-
87K6352

RoHS

Spool of 1000
1+
$435.770
5+
$418.910
10+
$404.470
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
Solid
6.858mm
-
99B6426

RoHS

Spool of 1000
1+
$16,715.390
5+
$16,068.950
10+
$15,514.850
Min: 1 / Mult: 1
RG405
24AWG
-
50ohm
1000ft
305m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.159mm
-
87K1868

RoHS

Spool of 1000
1+
$3,907.710
5+
$3,756.580
10+
$3,627.040
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
7.315mm
-
15B1937

RoHS

Spool of 500
1+
$8,357.700
5+
$8,034.480
10+
$7,757.430
Min: 2 / Mult: 2
RG405
24AWG
-
50ohm
500ft
152.4m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.159mm
-
53X0984

RoHS

Spool of 100
1+
$75.930
25+
$70.520
50+
$65.110
100+
$61.220
250+
$57.970
Min: 1 / Mult: 1
RG6
-
0.785mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
6.6mm
-
66AH9222
Spool of 1000
1+
$7,044.850
5+
$6,772.400
10+
$6,538.870
Min: 1 / Mult: 1
0.5" Low Loss Coax
5AWG
-
50ohm
1000ft
304.8m
Blue
FR PVC
Copper Clad Aluminum
Solid
16mm
-
87K1557

RoHS

Spool of 1000
1+
$6,195.920
5+
$5,956.290
10+
$5,750.910
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.639mm
-
1-25 of 591 items
of 24 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M