Coaxial Cable:

874 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
27C2162

RoHS

Spool of 100
1+
$226.600
5+
$226.600
10+
$226.600
Min: 1 / Mult: 1
RG174
25AWG
-
50ohm
100ft
30.48m
Black
PVC
Copper
Solid
2.794mm
-
02F9846

RoHS

Spool of 100
1+
$197.660
3+
$182.050
5+
$174.630
10+
$163.480
25+
$151.600
More Pricing...
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
7 x 34AWG
2.54mm
-
02F4119

RoHS

Spool of 100
1+
$231.770
5+
$222.810
10+
$215.130
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper Coated Steel
7 x 34AWG
2.794mm
-
03F7178

RoHS

Spool of 1000
1+
$21,853.630
5+
$21,008.450
10+
$20,284.020
Min: 1 / Mult: 1
RG142
19AWG
-
50ohm
1000ft
304.8m
Brown
FEP
Steel
Solid
4.953mm
-
74R4857

RoHS

Spool of 500
1+
$90.740
10+
$90.090
Min: 1 / Mult: 1
RG6U
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper
-
6.9mm
-
95B5125

RoHS

Spool of 500
1+
$2,883.230
5+
$2,771.720
10+
$2,676.140
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
-
02F4120

RoHS

Spool of 500
1+
$806.730
5+
$775.540
10+
$748.800
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper Coated Steel
7 x 34AWG
2.794mm
-
87K1550

RoHS

Spool of 100
1+
$757.640
5+
$699.370
10+
$650.050
Min: 1 / Mult: 1
RG8
11AWG
-
50ohm
100ft
30.48m
Black
PVC
Copper
7 x 19AWG
10.236mm
-
87K6203

RoHS

Spool of 500
1+
$872.270
5+
$838.540
10+
$809.620
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
5.918mm
-
62M3108

RoHS

1 Meter
1+
$302.770
5+
$291.400
10+
$281.650
Min: 1 / Mult: 1
RG59
23AWG
0.27mm²
75ohm
-
-
Black
PVC
Copper Coated Steel
Solid
6.096mm
-
87K7166

RoHS

Spool of 1000
1+
$6,014.020
5+
$5,781.430
10+
$5,582.080
Min: 1 / Mult: 1
RG8
13AWG
-
52ohm
1000ft
304.8m
Black
PVC
Copper
7 x 21AWG
10.236mm
-
18K7916

RoHS

1 Meter
1+
$3.160
5+
$3.030
10+
$2.940
Min: 1 / Mult: 1
RG6/U
18AWG
-
75ohm
3.3ft
1m
Black
PVC
Copper
Solid
6.96mm
-
87K7164

RoHS

Spool of 500
1+
$1,604.400
5+
$1,542.350
10+
$1,489.170
Min: 1 / Mult: 1
RG58
19AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.953mm
-
87K7406

RoHS

Spool of 100
1+
$664.540
5+
$638.830
10+
$616.800
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
10.287mm
-
03F2133

RoHS

Spool of 100
1+
$257.950
5+
$257.950
10+
$257.950
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.48m
Black
PVC
Copper
7 x 34AWG
2.57mm
-
87K1142

RoHS

Spool of 100
1+
$2,181.160
5+
$2,096.820
10+
$2,024.510
Min: 1 / Mult: 1
RG402
19AWG
-
50ohm
100ft
30.48m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.521mm
-
03F2136

RoHS

Spool of 100
1+
$455.100
5+
$437.510
10+
$422.430
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
100ft
30.48m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
-
01J3968

RoHS

Spool of 500
1+
$1,013.660
5+
$974.460
10+
$940.870
Min: 1 / Mult: 1
RG179
28.5AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
2.54mm
-
15B3157

RoHS

Spool of 1000
1+
$1,778.750
5+
$1,709.950
10+
$1,650.990
Min: 1 / Mult: 1
RG58
20AWG
-
51.5ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
-
05F1782

RoHS

Spool of 1000
1+
$577.160
5+
$554.840
10+
$535.710
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
7.468mm
-
87K1570

RoHS

Spool of 500
1+
$1,267.140
5+
$1,218.140
10+
$1,176.140
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
19 x 33AWG
4.953mm
-
05M4037

RoHS

Spool of 100
1+
$174.050
25+
$163.120
50+
$151.670
100+
$148.540
250+
$143.330
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.19mm
4.95mm
-
73T9499

RoHS

Each
1+
$19.710
50+
$16.610
100+
$15.660
250+
$14.470
500+
$13.750
Min: 1 / Mult: 1
RG402
-
-
50ohm
3.3ft
1m
-
-
SPCCS (Silver Plated Copper Coated Steel)
-
3.58mm
-
03F2137

RoHS

Spool of 500
1+
$1,706.050
5+
$1,640.070
10+
$1,583.510
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
-
03F1336

RoHS

Spool of 500
1+
$3,894.120
5+
$3,743.520
10+
$3,614.430
Min: 1 / Mult: 1
RG213
13AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
7 x 21AWG
10.29mm
-
1-25 of 874 items
of 35 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M