Coaxial Cable:

872 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
60R4557

RoHS

Spool of 50
1+
$158.870
5+
$147.330
10+
$137.570
Min: 1 / Mult: 1
RG179
-
-
75ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
2.8mm
-
58M9381

RoHS

Each
1+
$519.880
5+
$482.110
10+
$450.170
Min: 1 / Mult: 1
RG58C
-
-
50ohm
328ft
100m
Black
-
Copper
19 x 0.18mm
4.95mm
-
95B5125

RoHS

Spool of 500
1+
$2,883.230
5+
$2,771.720
10+
$2,676.140
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
-
99F6456

RoHS

Spool of 100
1+
$2,092.230
5+
$2,011.320
10+
$1,941.960
Min: 1 / Mult: 1
RG405
24AWG
-
50ohm
100ft
30.48m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.159mm
-
02F4119

RoHS

Spool of 100
1+
$231.770
5+
$222.810
10+
$215.130
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper Coated Steel
7 x 34AWG
2.794mm
-
03F7178

RoHS

Spool of 1000
1+
$21,853.630
5+
$21,008.450
10+
$20,284.020
Min: 1 / Mult: 1
RG142
19AWG
-
50ohm
1000ft
304.8m
Brown
FEP
Steel
Solid
4.953mm
-
74R4857

RoHS

Spool of 500
1+
$80.070
10+
$80.070
Min: 1 / Mult: 1
RG6U
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper
-
6.9mm
-
87K1862

RoHS

Spool of 500
1+
$837.550
5+
$805.160
10+
$777.400
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
498.69ft
152.4m
Black
PVC
Copper
7 x 0.255mm
6.12mm
-
15B1936

RoHS

Spool of 50
1+
$1,230.420
5+
$1,182.840
10+
$1,142.060
Min: 2 / Mult: 2
RG405
24AWG
-
50ohm
50ft
15.24m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.159mm
-
02F4185

RoHS

Spool of 100
1+
$235.150
5+
$226.050
10+
$218.260
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
100ft
30.48m
Black
PVC
Copper Coated Steel
Solid
6.1mm
-
87K1550

RoHS

Spool of 100
1+
$757.640
5+
$699.370
10+
$650.050
Min: 1 / Mult: 1
RG8
11AWG
-
50ohm
100ft
30.48m
Black
PVC
Copper
7 x 19AWG
10.236mm
-
87K6203

RoHS

Spool of 500
1+
$872.270
5+
$838.540
10+
$809.620
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
5.918mm
-
62M3108

RoHS

1 Meter
1+
$294.170
5+
$282.790
10+
$273.040
Min: 1 / Mult: 1
RG59
23AWG
0.27mm²
75ohm
-
-
Black
PVC
Copper Coated Steel
Solid
6.096mm
-
87K7166

RoHS

Spool of 1000
1+
$6,014.020
5+
$5,781.430
10+
$5,582.080
Min: 1 / Mult: 1
RG8
13AWG
-
52ohm
1000ft
304.8m
Black
PVC
Copper
7 x 21AWG
10.236mm
-
27C2165

RoHS

Spool of 100
1+
$286.220
5+
$264.200
10+
$245.580
Min: 2 / Mult: 2
RG174
24.5AWG
-
50ohm
100ft
30.48m
Gray
PVC
Copper
Solid
2.794mm
-
18K7916

RoHS

1 Meter
1+
$3.080
5+
$2.950
10+
$2.850
Min: 1 / Mult: 1
RG6/U
18AWG
-
75ohm
3.3ft
1m
Black
PVC
Copper
Solid
6.96mm
-
87K7406

RoHS

Spool of 100
1+
$664.540
5+
$638.830
10+
$616.800
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
10.287mm
-
03F2133

RoHS

Spool of 100
1+
$257.950
5+
$257.950
10+
$257.950
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.48m
Black
PVC
Copper
7 x 34AWG
2.57mm
-
03F3938

RoHS

Spool of 500
1+
$2,860.460
5+
$2,749.840
10+
$2,655.020
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
10.287mm
-
87K1142

RoHS

Spool of 100
1+
$2,181.160
5+
$2,096.820
10+
$2,024.510
Min: 1 / Mult: 1
RG402
19AWG
-
50ohm
100ft
30.48m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.521mm
-
03F2136

RoHS

Spool of 100
1+
$455.100
5+
$437.510
10+
$422.430
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
100ft
30.48m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
-
15B3157

RoHS

Spool of 1000
1+
$1,778.750
5+
$1,709.950
10+
$1,650.990
Min: 1 / Mult: 1
RG58
20AWG
-
51.5ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
-
05F1782

RoHS

Spool of 1000
1+
$577.160
5+
$554.840
10+
$535.710
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
7.468mm
-
19C5041

RoHS

Spool of 500
1+
$3,120.110
5+
$2,999.440
10+
$2,896.010
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
-
87K1570

RoHS

Spool of 500
1+
$1,267.140
5+
$1,218.140
10+
$1,176.140
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
19 x 33AWG
4.953mm
-
1-25 of 872 items
of 35 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M