10AWG Coaxial Cable:

20 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95B5125

RoHS

Spool of 500
1+
$2,883.230
5+
$2,771.720
10+
$2,676.140
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
87K7406

RoHS

Spool of 100
1+
$664.540
5+
$638.830
10+
$616.800
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
10.287mm
29AH8965

RoHS

Spool of 152
1+
$1,923.370
5+
$1,851.110
10+
$1,789.160
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
10.24mm
19C5531

RoHS

Spool of 500
1+
$2,791.150
5+
$2,683.200
10+
$2,590.690
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
7 x 19AWG
10.287mm
03F3938

RoHS

Spool of 500
1+
$2,860.460
5+
$2,749.840
10+
$2,655.020
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
10.287mm
03F3939

RoHS

Spool of 1000
1+
$5,720.910
5+
$5,499.660
10+
$5,310.030
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
10.287mm
19C5041

RoHS

Spool of 500
1+
$3,120.110
5+
$2,999.440
10+
$2,896.010
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
03F3942

RoHS

Spool of 1000
1+
$6,028.610
5+
$5,795.460
10+
$5,595.620
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
10.236mm
92B6207

RoHS

Spool of 500
1+
$14,855.390
5+
$14,280.880
10+
$13,788.430
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
Fluoropolymer
Copper
Solid
9.144mm
02F9853

RoHS

Spool of 100
1+
$2,447.880
Min: 10 / Mult: 1
RG217
10AWG
5.7mm²
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
13.84mm
02F9854

RoHS

Spool of 500
1+
$9,806.150
Min: 1 / Mult: 1
RG217
10AWG
5.26mm²
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
13.84mm
95B5124

RoHS

Spool of 1000
1+
$5,766.450
5+
$5,543.440
10+
$5,352.280
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
1000ft
304.8m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
19C5040

RoHS

Spool of 1000
1+
$6,240.200
5+
$5,998.870
10+
$5,792.010
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
1000ft
304.8m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
02F9855

RoHS

Spool of 1000
1+
$14,120.310
Min: 1 / Mult: 1
RG217
10AWG
5.26mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
13.84mm
30H4318

RoHS

Spool of 500
1+
$3,026.760
5+
$2,909.700
10+
$2,809.370
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
13C3107

RoHS

Spool of 1000
1+
$5,582.290
5+
$5,366.400
10+
$5,181.350
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
7 x 19AWG
10.287mm
30H4317

RoHS

Spool of 1000
1+
$6,053.520
5+
$5,819.410
10+
$5,618.730
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
1000ft
304.8m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
30M7507

RoHS

Spool of 1000
1+
$5,428.820
5+
$5,218.870
10+
$5,038.910
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
1000ft
304.8m
Black
LSZH
Copper Coated Aluminum
Solid
10.287mm
98F7199

RoHS

Spool of 250
1+
$1,661.320
5+
$1,597.070
10+
$1,542.000
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
250ft
76.2m
Black
PVC
Copper
Solid
10.287mm
18C0623

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
RG8
10AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper
7 x 19AWG
10.29mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M